Part Details for NCN8024RDWR2G by onsemi
Overview of NCN8024RDWR2G by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for NCN8024RDWR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7197
|
Newark | Smart Card Interface/ Reel |Onsemi NCN8024RDWR2G RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7260 / $0.9830 | Buy Now |
DISTI #
NCN8024RDWR2GOSCT-ND
|
DigiKey | IC INTERFACE SPECIALIZED 28SOIC Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
216 In Stock |
|
$0.7004 / $1.7000 | Buy Now |
DISTI #
NCN8024RDWR2G
|
Avnet Americas | Smart Card Interface IC 28-Pin SOIC W T/R - Tape and Reel (Alt: NCN8024RDWR2G) RoHS: Compliant Min Qty: 447 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 53343 Partner Stock |
|
$0.7080 / $0.8451 | Buy Now |
DISTI #
NCN8024RDWR2G
|
Avnet Americas | Smart Card Interface IC 28-Pin SOIC W T/R - Tape and Reel (Alt: NCN8024RDWR2G) RoHS: Compliant Min Qty: 1021 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 9976 Partner Stock |
|
$0.6076 / $0.7252 | Buy Now |
DISTI #
NCN8024RDWR2G
|
Avnet Americas | Smart Card Interface IC 28-Pin SOIC W T/R - Tape and Reel (Alt: NCN8024RDWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8679 / $0.9935 | Buy Now |
DISTI #
863-NCN8024RDWR2G
|
Mouser Electronics | Smart Card Interface ICs SMART CARD IC RoHS: Compliant | 467 |
|
$0.7090 / $1.7000 | Buy Now |
|
Onlinecomponents.com | Smart Card Interface 27MHz T/R 28-Pin SOIC W | 0 |
|
$0.6800 / $0.7500 | Buy Now |
|
Rochester Electronics | NCN8024 - Smart Card Interface IC RoHS: Compliant Status: Active Min Qty: 1 | 46329 |
|
$0.6945 / $0.8171 | Buy Now |
DISTI #
NCN8024RDWR2G
|
Avnet Silica | (Alt: NCN8024RDWR2G) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S541901097354
|
Chip1Stop | Interface Modules RoHS: Compliant | 4350 |
|
$1.5500 / $5.7800 | Buy Now |
Part Details for NCN8024RDWR2G
NCN8024RDWR2G CAD Models
NCN8024RDWR2G Part Data Attributes
|
NCN8024RDWR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCN8024RDWR2G
onsemi
Smart Card Interface, 28 LEAD SOIC WB, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 28 LEAD SOIC WB | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 751F-05 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.925 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |