Part Details for NCMA10NPO680J200TRF by NIC Components Corp
Overview of NCMA10NPO680J200TRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCMA10NPO680J200TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCMA10NPO680J200TR
|
Avnet Americas | Cap Ceramic 68pF 200V C0G 5% Axial 125°C T/R - Tape and Reel (Alt: NCMA10NPO680J200TR) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
$0.0541 / $0.0574 | Buy Now |
Part Details for NCMA10NPO680J200TRF
NCMA10NPO680J200TRF CAD Models
NCMA10NPO680J200TRF Part Data Attributes
|
NCMA10NPO680J200TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCMA10NPO680J200TRF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.54 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for NCMA10NPO680J200TRF
This table gives cross-reference parts and alternative options found for NCMA10NPO680J200TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCMA10NPO680J200TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC42-680J17CG201P52 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, | Fenghua (HK) Electronics Ltd | NCMA10NPO680J200TRF vs CC42-680J17CG201P52 |
P10G680J2-F | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | NCMA10NPO680J200TRF vs P10G680J2-F |
CC42-680J17CG201F3 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, | Fenghua (HK) Electronics Ltd | NCMA10NPO680J200TRF vs CC42-680J17CG201F3 |
CC42-680J17CG201T26 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, | Fenghua (HK) Electronics Ltd | NCMA10NPO680J200TRF vs CC42-680J17CG201T26 |
CC42-680J17CG201T52 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, | Fenghua (HK) Electronics Ltd | NCMA10NPO680J200TRF vs CC42-680J17CG201T52 |
P10G680J2TR-F | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, | Cornell Dubilier Electronics Inc | NCMA10NPO680J200TRF vs P10G680J2TR-F |
SA102A680JAF | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, | Kyocera AVX Components | NCMA10NPO680J200TRF vs SA102A680JAF |
SA102A680JAC | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | NCMA10NPO680J200TRF vs SA102A680JAC |
SA102A680JAH | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000068uF, | Kyocera AVX Components | NCMA10NPO680J200TRF vs SA102A680JAH |
SA102A680JAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | NCMA10NPO680J200TRF vs SA102A680JAA |