Part Details for NCM30NPO273G50TRF by NIC Components Corp
Overview of NCM30NPO273G50TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCM30NPO273G50TRF
NCM30NPO273G50TRF CAD Models
NCM30NPO273G50TRF Part Data Attributes
|
NCM30NPO273G50TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCM30NPO273G50TRF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for NCM30NPO273G50TRF
This table gives cross-reference parts and alternative options found for NCM30NPO273G50TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCM30NPO273G50TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR305A273GAR | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.027uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NCM30NPO273G50TRF vs SR305A273GAR |
NCM30NPO273G50F | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.027uF, 3015, | NIC Components Corp | NCM30NPO273G50TRF vs NCM30NPO273G50F |
SR305A273GA-RTR1 | CAPACITOR, CERAMIC, 50V, C0G, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | NCM30NPO273G50TRF vs SR305A273GA-RTR1 |
SR305A273GA-RTR2 | CAPACITOR, CERAMIC, 50V, C0G, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | NCM30NPO273G50TRF vs SR305A273GA-RTR2 |
SR305A273GA-R | CAPACITOR, CERAMIC, 50V, C0G, 0.027uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | NCM30NPO273G50TRF vs SR305A273GA-R |