Part Details for NCM21Z5U134M100F by NIC Components Corp
Overview of NCM21Z5U134M100F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCM21Z5U134M100F
NCM21Z5U134M100F CAD Models
NCM21Z5U134M100F Part Data Attributes
|
NCM21Z5U134M100F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCM21Z5U134M100F
NIC Components Corp
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.13uF, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.13 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.6 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for NCM21Z5U134M100F
This table gives cross-reference parts and alternative options found for NCM21Z5U134M100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCM21Z5U134M100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCM21Z5U134M100TRF | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.13uF, 2012, | NIC Components Corp | NCM21Z5U134M100F vs NCM21Z5U134M100TRF |
CMR-100/134MZ20BF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.13uF, 2012, | Tecate Group | NCM21Z5U134M100F vs CMR-100/134MZ20BF |
CMR-100/134MZ20TAF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.13uF, 2012, | Tecate Group | NCM21Z5U134M100F vs CMR-100/134MZ20TAF |
CMR-100/134MZ20TRF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.13uF, 2012, | Tecate Group | NCM21Z5U134M100F vs CMR-100/134MZ20TRF |
CMR-100/134MZ20TA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.13uF, 2012, | Tecate Group | NCM21Z5U134M100F vs CMR-100/134MZ20TA |