NCM21X7R153J100F
NIC Components Corp
Description: Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012,

Overview of NCM21X7R153J100F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NCM21X7R153J100F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCM21X7R153J100F by NIC Components Corp

NCM21X7R153J100F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.08 mm
JESD-609 Code
e3
Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
3.18 mm
Want to compare parts?
  1. NCM21X7R153J100F
    NIC Components Corp
    Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012,
    VS

Alternate Parts for NCM21X7R153J100F

This table gives cross-reference parts and alternative options found for NCM21X7R153J100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCM21X7R153J100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR291C153JAATR1 Ceramic Capacitor, Ceramic Kyocera AVX Components NCM21X7R153J100F vs SR291C153JAATR1
SR211C154JART Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 2012, Kyocera AVX Components NCM21X7R153J100F vs SR211C154JART
SL211C153JABT Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012, Kyocera AVX Components NCM21X7R153J100F vs SL211C153JABT
SR201C153JA-RTR2 CAPACITOR, CERAMIC, 100V, X7R, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components NCM21X7R153J100F vs SR201C153JA-RTR2
SR211C154JARTR1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components NCM21X7R153J100F vs SR211C154JARTR1
SR591C154JARTR1 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 2012, Kyocera AVX Components NCM21X7R153J100F vs SR591C154JARTR1
SR211C153JARAP1 Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012, Kyocera AVX Components NCM21X7R153J100F vs SR211C153JARAP1
SR221C153JAR Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components NCM21X7R153J100F vs SR221C153JAR
SR291C154JART Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 2012, Kyocera AVX Components NCM21X7R153J100F vs SR291C154JART
AR211C153J4RAP1 Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012, Kyocera AVX Components NCM21X7R153J100F vs AR211C153J4RAP1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCM21X7R153J100F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCM21X7R153J100F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NCM21X7R153J100F would you like to use for your alert(s)?
  • Please alert me when NCM21X7R153J100F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCM21X7R153J100F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCM21X7R153J100F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCM21X7R153J100F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCM21X7R153J100F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCM21X7R153J100F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: