Part Details for NCM21X7R153J100F by NIC Components Corp
Overview of NCM21X7R153J100F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCM21X7R153J100F
NCM21X7R153J100F CAD Models
NCM21X7R153J100F Part Data Attributes
|
NCM21X7R153J100F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCM21X7R153J100F
NIC Components Corp
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for NCM21X7R153J100F
This table gives cross-reference parts and alternative options found for NCM21X7R153J100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCM21X7R153J100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR211C153JARAP1 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012, | Kyocera AVX Components | NCM21X7R153J100F vs SR211C153JARAP1 |
SR211C154JART | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 2012, | Kyocera AVX Components | NCM21X7R153J100F vs SR211C154JART |
SR211C154JARAP1 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 2012, | Kyocera AVX Components | NCM21X7R153J100F vs SR211C154JARAP1 |
SR591C153JARAP1 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012, | Kyocera AVX Components | NCM21X7R153J100F vs SR591C153JARAP1 |
SR201C153JA-RTR2 | CAPACITOR, CERAMIC, 100V, X7R, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | NCM21X7R153J100F vs SR201C153JA-RTR2 |
SR201C153JAR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NCM21X7R153J100F vs SR201C153JAR |
SR591C153JARTR1 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012, | Kyocera AVX Components | NCM21X7R153J100F vs SR591C153JARTR1 |
SR591C154JAR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 2012, | Kyocera AVX Components | NCM21X7R153J100F vs SR591C154JAR |
AR201C153J4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.015uF, 2012, | Kyocera AVX Components | NCM21X7R153J100F vs AR201C153J4RTR1 |
SR211C153JARTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | NCM21X7R153J100F vs SR211C153JARTR1 |