NCM21X7R103J100TR
NIC Components Corp
Description: Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 30ppm/Cel;-/+15% TC, 0.01uF, 1220,

Overview of NCM21X7R103J100TR by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NCM21X7R103J100TR by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCM21X7R103J100TR by NIC Components Corp

NCM21X7R103J100TR
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 1220
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Tape & Reel Specs Supplied On Request
Dielectric Material
CERAMIC
Height
5.08 mm
JESD-609 Code
e0
Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
100 V
Size Code
1220
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
3.18 mm
Want to compare parts?
  1. NCM21X7R103J100TR
    NIC Components Corp
    Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 30ppm/Cel;-/+15% TC, 0.01uF, 1220,
    VS

Alternate Parts for NCM21X7R103J100TR

This table gives cross-reference parts and alternative options found for NCM21X7R103J100TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCM21X7R103J100TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCM20X7R103J100TR Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 30ppm/Cel;-/+15% TC, 0.01uF, 1220, NIC Components Corp NCM21X7R103J100TR vs NCM20X7R103J100TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCM21X7R103J100TR by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCM21X7R103J100TR by NIC Components Corp

  • Please alert me when NCM21X7R103J100TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCM21X7R103J100TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCM21X7R103J100TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCM21X7R103J100TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCM21X7R103J100TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCM21X7R103J100TR by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: