Part Details for NCM21NPO222J200TRF by NIC Components Corp
Overview of NCM21NPO222J200TRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCM21NPO222J200TRF
NCM21NPO222J200TRF CAD Models
NCM21NPO222J200TRF Part Data Attributes
|
NCM21NPO222J200TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCM21NPO222J200TRF
NIC Components Corp
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for NCM21NPO222J200TRF
This table gives cross-reference parts and alternative options found for NCM21NPO222J200TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCM21NPO222J200TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR592A222JARAP1 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 2012, | Kyocera AVX Components | NCM21NPO222J200TRF vs SR592A222JARAP1 |
SR592A222JART | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 2012, | Kyocera AVX Components | NCM21NPO222J200TRF vs SR592A222JART |
SR292A222JART | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 2012, | Kyocera AVX Components | NCM21NPO222J200TRF vs SR292A222JART |
AR202A222J4R | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | NCM21NPO222J200TRF vs AR202A222J4R |
SR222A222JARAP1 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 2012, | Kyocera AVX Components | NCM21NPO222J200TRF vs SR222A222JARAP1 |
SR202A222JA-RTR1 | CAPACITOR, CERAMIC, 200V, C0G, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | NCM21NPO222J200TRF vs SR202A222JA-RTR1 |
SR212A222JARTR1 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NCM21NPO222J200TRF vs SR212A222JARTR1 |
SL212A222JABT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 2012, | Kyocera AVX Components | NCM21NPO222J200TRF vs SL212A222JABT |
SR222A222JART | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0022uF, 2012, | Kyocera AVX Components | NCM21NPO222J200TRF vs SR222A222JART |
SL212A222JAB | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | NCM21NPO222J200TRF vs SL212A222JAB |