Part Details for NCM21NPO182G50F by NIC Components Corp
Overview of NCM21NPO182G50F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCM21NPO182G50F
NCM21NPO182G50F CAD Models
NCM21NPO182G50F Part Data Attributes
|
NCM21NPO182G50F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCM21NPO182G50F
NIC Components Corp
Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 2012,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.18 mm |
Alternate Parts for NCM21NPO182G50F
This table gives cross-reference parts and alternative options found for NCM21NPO182G50F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCM21NPO182G50F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR215A182GA-RTR1 | CAPACITOR, CERAMIC, 50V, C0G, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | NCM21NPO182G50F vs SR215A182GA-RTR1 |
SR215A182GA-R | CAPACITOR, CERAMIC, 50V, C0G, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | NCM21NPO182G50F vs SR215A182GA-R |
NCM20NPO182G50F | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 2012, | NIC Components Corp | NCM21NPO182G50F vs NCM20NPO182G50F |
SR215A182GA-RTR2 | CAPACITOR, CERAMIC, 50V, C0G, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | NCM21NPO182G50F vs SR215A182GA-RTR2 |
SR205A182GA-R | CAPACITOR, CERAMIC, 50V, C0G, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | NCM21NPO182G50F vs SR205A182GA-R |
NCM20NPO182G50TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCM21NPO182G50F vs NCM20NPO182G50TRF |
SR205A182GAR | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NCM21NPO182G50F vs SR205A182GAR |
SR225A182GAR | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NCM21NPO182G50F vs SR225A182GAR |
SR205A182GARTR1 | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | NCM21NPO182G50F vs SR205A182GARTR1 |
NCM21NPO182G50TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCM21NPO182G50F vs NCM21NPO182G50TRF |