NCM21NPO182G50F
NIC Components Corp
Description: Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 2012,

Overview of NCM21NPO182G50F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NCM21NPO182G50F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCM21NPO182G50F by NIC Components Corp

NCM21NPO182G50F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.0018 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.08 mm
Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
3.18 mm
Want to compare parts?
  1. NCM21NPO182G50F
    NIC Components Corp
    Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, NP0, -/+30ppm/Cel TC, 0.0018uF, 2012,
    VS

Alternate Parts for NCM21NPO182G50F

This table gives cross-reference parts and alternative options found for NCM21NPO182G50F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCM21NPO182G50F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR205A182GARTR2 Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components NCM21NPO182G50F vs SR205A182GARTR2
SR225A182GAR Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components NCM21NPO182G50F vs SR225A182GAR
NCM21NPO182G50TRF Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NCM21NPO182G50F vs NCM21NPO182G50TRF
SR215A182GARTR1 Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components NCM21NPO182G50F vs SR215A182GARTR1
SR205A182GA-R CAPACITOR, CERAMIC, 50V, C0G, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components NCM21NPO182G50F vs SR205A182GA-R
SR215A182GA-R CAPACITOR, CERAMIC, 50V, C0G, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components NCM21NPO182G50F vs SR215A182GA-R
SR215A182GA-RTR2 CAPACITOR, CERAMIC, 50V, C0G, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components NCM21NPO182G50F vs SR215A182GA-RTR2
SR215A182GA-RTR1 CAPACITOR, CERAMIC, 50V, C0G, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components NCM21NPO182G50F vs SR215A182GA-RTR1
SR205A182GA-RTR2 CAPACITOR, CERAMIC, 50V, C0G, 0.0018uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components NCM21NPO182G50F vs SR205A182GA-RTR2
NCM20NPO182G50TRF Ceramic Capacitor, Multilayer, Ceramic, 50V, 2% +Tol, 2% -Tol, C0G, 30ppm/Cel TC, 0.0018uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NCM21NPO182G50F vs NCM20NPO182G50TRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCM21NPO182G50F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCM21NPO182G50F by NIC Components Corp

  • Please alert me when NCM21NPO182G50F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCM21NPO182G50F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCM21NPO182G50F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCM21NPO182G50F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCM21NPO182G50F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCM21NPO182G50F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: