NCM20Z5U184Z100F
NIC Components Corp
Description: Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.18uF, 2012,

Overview of NCM20Z5U184Z100F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NCM20Z5U184Z100F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCM20Z5U184Z100F by NIC Components Corp

NCM20Z5U184Z100F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.18 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
5.08 mm
JESD-609 Code
e3
Length
5.08 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
10 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
100 V
Surface Mount
NO
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
2.54 mm
Terminal Shape
WIRE
Width
3.18 mm
Want to compare parts?
  1. NCM20Z5U184Z100F
    NIC Components Corp
    Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.18uF, 2012,
    VS

Alternate Parts for NCM20Z5U184Z100F

This table gives cross-reference parts and alternative options found for NCM20Z5U184Z100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCM20Z5U184Z100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCM20Z5U184Z100TRF Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.18uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NCM20Z5U184Z100F vs NCM20Z5U184Z100TRF
NCM21Z5U184Z100TRF Ceramic Capacitor, Multilayer, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.18uF, Through Hole Mount, 2012, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NCM20Z5U184Z100F vs NCM21Z5U184Z100TRF
SR211E184ZA-RTR2 CAPACITOR, CERAMIC, 100V, Z5U, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components NCM20Z5U184Z100F vs SR211E184ZA-RTR2
SR221E184ZAR Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.18uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components NCM20Z5U184Z100F vs SR221E184ZAR
SR201E184ZA-R CAPACITOR, CERAMIC, 100V, Z5U, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components NCM20Z5U184Z100F vs SR201E184ZA-R
SR211E184ZARTR1 Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.18uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components NCM20Z5U184Z100F vs SR211E184ZARTR1
SR211E184ZA-RTR1 CAPACITOR, CERAMIC, 100V, Z5U, 0.18uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components NCM20Z5U184Z100F vs SR211E184ZA-RTR1
SR201E184ZARTR1 Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.18uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components NCM20Z5U184Z100F vs SR201E184ZARTR1
NCM21Z5U184Z100F Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.18uF, 2012, NIC Components Corp NCM20Z5U184Z100F vs NCM21Z5U184Z100F
SR201E184ZARTR2 Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.18uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components NCM20Z5U184Z100F vs SR201E184ZARTR2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCM20Z5U184Z100F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCM20Z5U184Z100F by NIC Components Corp

  • Please alert me when NCM20Z5U184Z100F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCM20Z5U184Z100F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCM20Z5U184Z100F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCM20Z5U184Z100F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCM20Z5U184Z100F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCM20Z5U184Z100F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: