Part Details for NCH26KB3-24.0000 by Pericom Semiconductor Corporation
Overview of NCH26KB3-24.0000 by Pericom Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Part Details for NCH26KB3-24.0000
NCH26KB3-24.0000 CAD Models
NCH26KB3-24.0000 Part Data Attributes
|
NCH26KB3-24.0000
Pericom Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NCH26KB3-24.0000
Pericom Semiconductor Corporation
XO, Clock, 6MHz Min, 24MHz Max, 24MHz Nom, Hybrid, RESISTANCE WELDED, GULLWING, METAL, DIP-14/4
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PERICOM SEMICONDUCTOR CORP | |
Package Description | GWDIP4/14,.5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 24 MHz | |
Operating Frequency-Min | 6 MHz | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Load | 50 pF | |
Package Body Material | METAL | |
Package Equivalence Code | GWDIP4/14,.5 | |
Qualification Status | Not Qualified | |
Rise Time-Max | 4 ns | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Technology | HYBRID |