NCF4027031FD020008-10.00M
Pletronics Inc
Description: Clipped Sine Output Oscillator, 10MHz Nom, LCC, 6 PIN

Overview of NCF4027031FD020008-10.00M by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NCF4027031FD020008-10.00M by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCF4027031FD020008-10.00M by Pletronics Inc

NCF4027031FD020008-10.00M
Pletronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
PLETRONICS INC
Package Description
LCC, 6 PIN
Reach Compliance Code
compliant
Aging
1 PPM/FIRST YEAR
Control Voltage-Max
2.5 V
Control Voltage-Min
0.5 V
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
8 ppm
Frequency Stability
2%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
55 °C
Operating Temperature-Min
-15 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Package Body Material
CERAMIC
Package Equivalence Code
LCC6,.08X.1,52/42
Physical Dimension
2.5mm x 2mm x 0.8mm
Supply Current-Max
3 mA
Supply Voltage-Max
3.1 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. NCF4027031FD020008-10.00M
    Pletronics Inc
    Clipped Sine Output Oscillator, 10MHz Nom, LCC, 6 PIN
    VS

Alternate Parts for NCF4027031FD020008-10.00M

This table gives cross-reference parts and alternative options found for NCF4027031FD020008-10.00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCF4027031FD020008-10.00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCF4027031KJ020008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC, 6 PIN Pletronics Inc NCF4027031FD020008-10.00M vs NCF4027031KJ020008-10.00M
NCF4027031JJ020008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC, 6 PIN Pletronics Inc NCF4027031FD020008-10.00M vs NCF4027031JJ020008-10.00M
NCF4027031BG020008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC, 6 PIN Pletronics Inc NCF4027031FD020008-10.00M vs NCF4027031BG020008-10.00M
NCF4027031CK020008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC, 6 PIN Pletronics Inc NCF4027031FD020008-10.00M vs NCF4027031CK020008-10.00M
NCF4027031HH020008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC, 6 PIN Pletronics Inc NCF4027031FD020008-10.00M vs NCF4027031HH020008-10.00M
NCF4027031LJ020008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC, 6 PIN Pletronics Inc NCF4027031FD020008-10.00M vs NCF4027031LJ020008-10.00M
NCF4027031FE020008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC, 6 PIN Pletronics Inc NCF4027031FD020008-10.00M vs NCF4027031FE020008-10.00M
NCF4027031EC020008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC, 6 PIN Pletronics Inc NCF4027031FD020008-10.00M vs NCF4027031EC020008-10.00M
NCF4027031BC020008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC, 6 PIN Pletronics Inc NCF4027031FD020008-10.00M vs NCF4027031BC020008-10.00M
NCF4027031GJ020008-10.00M Clipped Sine Output Oscillator, 10MHz Nom, LCC, 6 PIN Pletronics Inc NCF4027031FD020008-10.00M vs NCF4027031GJ020008-10.00M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCF4027031FD020008-10.00M by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCF4027031FD020008-10.00M by Pletronics Inc

Select Manufacturer
Which Manufacturer of NCF4027031FD020008-10.00M would you like to use for your alert(s)?
  • Please alert me when NCF4027031FD020008-10.00M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCF4027031FD020008-10.00M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCF4027031FD020008-10.00M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCF4027031FD020008-10.00M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCF4027031FD020008-10.00M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCF4027031FD020008-10.00M by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: