-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit Low Power SAR ADC Signed Output X2QFN, X2QFN8, 1.5x1.5, 0.5P, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH4791
|
Newark | Adc, Sar, 12Bit, 2Msps, X2Qfn-8 Rohs Compliant: Yes |Onsemi NCD98011XMXTAG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4871 |
|
$0.7880 / $1.4200 | Buy Now |
DISTI #
488-NCD98011XMXTAGCT-ND
|
DigiKey | IC ADC 12BIT 8X2QFN Min Qty: 1 Lead time: 49 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7449 In Stock |
|
$0.7028 / $2.6000 | Buy Now |
DISTI #
NCD98011XMXTAG
|
Avnet Americas | ADC Single SAR 12-Bit Serial 1.65V to 3.3V 6-Pin X2QFN T/R - Tape and Reel (Alt: NCD98011XMXTAG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 49 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NCD98011XMXTAG
|
Mouser Electronics | Analog to Digital Converters - ADC 12-Bit Low Power SAR ADC Signed Output X2QFN RoHS: Compliant | 8442 |
|
$0.6920 / $1.7600 | Buy Now |
DISTI #
V72:2272_24404788
|
Arrow Electronics | 1-Channel Single ADC SAR 2Msps 12-bit Serial 8-Pin X2QFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks Date Code: 2240 Container: Cut Strips | Americas - 4945 |
|
$1.1073 / $1.1728 | Buy Now |
DISTI #
V79:2366_26625768
|
Arrow Electronics | 1-Channel Single ADC SAR 2Msps 12-bit Serial 8-Pin X2QFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2024 | Americas - 4538 |
|
$1.0963 | Buy Now |
|
Rochester Electronics | NCD98011 - 12-Bit Low Power SAR ADC Signed Output X2QFN RoHS: Compliant Status: Active Min Qty: 1 | 66448 |
|
$0.6700 / $0.7882 | Buy Now |
DISTI #
NCD98011XMXTAG
|
Avnet Silica | ADC Single SAR 12-Bit Serial 1.65V to 3.3V 6-Pin X2QFN T/R (Alt: NCD98011XMXTAG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NCD98011XMXTAG
|
EBV Elektronik | ADC Single SAR 12-Bit Serial 1.65V to 3.3V 6-Pin X2QFN T/R (Alt: NCD98011XMXTAG) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 50 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCD98011XMXTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCD98011XMXTAG
onsemi
12-Bit Low Power SAR ADC Signed Output X2QFN, X2QFN8, 1.5x1.5, 0.5P, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | X2QFN8, 1.5x1.5, 0.5P | |
Package Description | X2QFN-8 | |
Manufacturer Package Code | 722AM | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 49 Weeks | |
Date Of Intro | 2020-03-18 | |
Samacsys Manufacturer | onsemi | |
Analog Input Voltage-Max | 3.6 V | |
Analog Input Voltage-Min | -1.65 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N8 | |
Length | 1.5 mm | |
Linearity Error-Max (EL) | 0.048828125% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.06SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 2 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 0.4 mm | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 1.5 mm |