NCD681K10KVY5PDTBF
NIC Components Corp
Description: CAPACITOR, CERAMIC, 10000V, Y5P, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of NCD681K10KVY5PDTBF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NCD681K10KVY5PDTBF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCD681K10KVY5PDTBF by NIC Components Corp

NCD681K10KVY5PDTBF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.00068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
16 mm
JESD-609 Code
e3
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10000 V
Surface Mount
NO
Temperature Characteristics Code
Y5P
Temperature Coefficient
10% ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. NCD681K10KVY5PDTBF
    NIC Components Corp
    CAPACITOR, CERAMIC, 10000V, Y5P, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for NCD681K10KVY5PDTBF

This table gives cross-reference parts and alternative options found for NCD681K10KVY5PDTBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD681K10KVY5PDTBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCD681K10KVY5PTRF CAPACITOR, CERAMIC, 10000V, Y5P, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NCD681K10KVY5PDTBF vs NCD681K10KVY5PTRF
NCD681K10KVY5PEF CAPACITOR, CERAMIC, 10000V, Y5P, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NCD681K10KVY5PDTBF vs NCD681K10KVY5PEF
NCD681K10KVY5PKTRF CAPACITOR, CERAMIC, 10000V, Y5P, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NCD681K10KVY5PDTBF vs NCD681K10KVY5PKTRF
NCD681K10KVY5PJF CAPACITOR, CERAMIC, 10000V, Y5P, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NCD681K10KVY5PDTBF vs NCD681K10KVY5PJF
NCD681K10KVY5PETRF CAPACITOR, CERAMIC, 10000V, Y5P, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NCD681K10KVY5PDTBF vs NCD681K10KVY5PETRF
NCD681K10KVY5PJTRF CAPACITOR, CERAMIC, 10000V, Y5P, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NCD681K10KVY5PDTBF vs NCD681K10KVY5PJTRF
NCD681K10KVY5PCTRF CAPACITOR, CERAMIC, 10000V, Y5P, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NCD681K10KVY5PDTBF vs NCD681K10KVY5PCTRF
NCD681K10KVY5PCF CAPACITOR, CERAMIC, 10000V, Y5P, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NCD681K10KVY5PDTBF vs NCD681K10KVY5PCF
NCD681K10KVY5PCTBF CAPACITOR, CERAMIC, 10000V, Y5P, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NCD681K10KVY5PDTBF vs NCD681K10KVY5PCTBF
NCD681K10KVY5PETBF CAPACITOR, CERAMIC, 10000V, Y5P, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NCD681K10KVY5PDTBF vs NCD681K10KVY5PETBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCD681K10KVY5PDTBF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCD681K10KVY5PDTBF by NIC Components Corp

  • Please alert me when NCD681K10KVY5PDTBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following NCD681K10KVY5PDTBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCD681K10KVY5PDTBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following NCD681K10KVY5PDTBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCD681K10KVY5PDTBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCD681K10KVY5PDTBF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: