Datasheets
NCD471K1KVY5FF by: NIC Components Corp

CAP,CERAMIC,470PF,1KVDC,10% -TOL,10% +TOL,Y5F TC CODE,-7.5,7.5% TC

Part Details for NCD471K1KVY5FF by NIC Components Corp

Overview of NCD471K1KVY5FF by NIC Components Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NCD471K1KVY5FF

Part # Distributor Description Stock Price Buy
DISTI # NCD471K1KVY5FF
Avnet Americas Cap Ceramic 470pF 1000V Y5F 10% Radial 6.35mm 85?C Bulk - Bulk (Alt: NCD471K1KVY5FF) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Bulk 0
  • 500 $0.0286
  • 510 $0.0278
  • 1,100 $0.0271
  • 2,500 $0.0267
  • 5,000 $0.0261
$0.0261 / $0.0286 Buy Now
DISTI # 24292997
Verical Cap Ceramic Single 470pF 1000V Y5F 10% Radial Disc 6.35mm 85°C Bulk RoHS: Compliant Min Qty: 500 Package Multiple: 500 Americas - 2500
  • 500 $0.0410
$0.0410 Buy Now
Quest Components CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 1000V, 10% +TOL, 10% -TOL, Y5F, 7.5% TC, 0.00047UF, THROUGH HOLE MOUNT 2300
  • 1 $0.0800
  • 168 $0.0500
  • 1,001 $0.0360
$0.0360 / $0.0800 Buy Now

Part Details for NCD471K1KVY5FF

NCD471K1KVY5FF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

NCD471K1KVY5FF Part Data Attributes

NCD471K1KVY5FF NIC Components Corp
Buy Now Datasheet
Compare Parts:
NCD471K1KVY5FF NIC Components Corp CAP,CERAMIC,470PF,1KVDC,10% -TOL,10% +TOL,Y5F TC CODE,-7.5,7.5% TC
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NIC COMPONENTS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.23.00.60
Capacitance 0.00047 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 6 mm
JESD-609 Code e3
Length 6 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Package Style Radial
Packing Method Bulk
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 1000 V
Surface Mount NO
Temperature Characteristics Code Y5F
Temperature Coefficient 7.5% ppm/°C
Terminal Finish Tin (Sn)
Terminal Pitch 6.35 mm
Terminal Shape WIRE

NCD471K1KVY5FF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCD471K1KVY5FF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCD471K1KVY5FF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NCD471K1KVY5FF would you like to use for your alert(s)?
  • Please alert me when NCD471K1KVY5FF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCD471K1KVY5FF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCD471K1KVY5FF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCD471K1KVY5FF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCD471K1KVY5FF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCD471K1KVY5FF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: