Part Details for NCD471D3KVZ5UDTBF by NIC Components Corp
Overview of NCD471D3KVZ5UDTBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCD471D3KVZ5UDTBF
NCD471D3KVZ5UDTBF CAD Models
NCD471D3KVZ5UDTBF Part Data Attributes
|
NCD471D3KVZ5UDTBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD471D3KVZ5UDTBF
NIC Components Corp
CAPACITOR, CERAMIC, 3000V, Z5U, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.11% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 0.11% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NCD471D3KVZ5UDTBF
This table gives cross-reference parts and alternative options found for NCD471D3KVZ5UDTBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD471D3KVZ5UDTBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCD471C3KVZ5UJTBF | CAPACITOR, CERAMIC, 3000V, Z5U, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD471D3KVZ5UDTBF vs NCD471C3KVZ5UJTBF |
NCD471C3KVZ5UJF | CAPACITOR, CERAMIC, 3000V, Z5U, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD471D3KVZ5UDTBF vs NCD471C3KVZ5UJF |
NCD471C3KVZ5UJTRF | CAPACITOR, CERAMIC, 3000V, Z5U, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD471D3KVZ5UDTBF vs NCD471C3KVZ5UJTRF |
NCD471D3KVZ5UJF | CAPACITOR, CERAMIC, 3000V, Z5U, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD471D3KVZ5UDTBF vs NCD471D3KVZ5UJF |
NCD471C3KVZ5UCF | Ceramic Capacitor, Ceramic, 3000V, 0.05% +Tol, 0.05% -Tol, Z5U, -56/+22% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD471D3KVZ5UDTBF vs NCD471C3KVZ5UCF |
NCD471D3KVZ5UEF | Ceramic Capacitor, Ceramic, 3000V, 0.11% +Tol, 0.11% -Tol, Z5U, -56/+22% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD471D3KVZ5UDTBF vs NCD471D3KVZ5UEF |
NCD471D3KVZ5UCTRF | Ceramic Capacitor, Ceramic, 3000V, 0.11% +Tol, 0.11% -Tol, Z5U, -56/+22% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD471D3KVZ5UDTBF vs NCD471D3KVZ5UCTRF |
NCD471D3KVZ5UETBF | Ceramic Capacitor, Ceramic, 3000V, 0.11% +Tol, 0.11% -Tol, Z5U, -56/+22% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD471D3KVZ5UDTBF vs NCD471D3KVZ5UETBF |
NCD471D3KVZ5UJTBF | CAPACITOR, CERAMIC, 3000V, Z5U, 0.00047uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD471D3KVZ5UDTBF vs NCD471D3KVZ5UJTBF |
NCD471D3KVZ5UCTBF | Ceramic Capacitor, Ceramic, 3000V, 0.11% +Tol, 0.11% -Tol, Z5U, -56/+22% TC, 0.00047uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD471D3KVZ5UDTBF vs NCD471D3KVZ5UCTBF |