Part Details for NCD332K1KVY5FF by NIC Components Corp
Overview of NCD332K1KVY5FF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCD332K1KVY5FF
NCD332K1KVY5FF CAD Models
NCD332K1KVY5FF Part Data Attributes
|
NCD332K1KVY5FF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD332K1KVY5FF
NIC Components Corp
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, Y5F, -/+7.5% TC, 0.0033uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14 mm | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5F | |
Temperature Coefficient | 7.5% ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |