Part Details for NCD330Z5KVNPOJTRF by NIC Components Corp
Overview of NCD330Z5KVNPOJTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCD330Z5KVNPOJTRF
NCD330Z5KVNPOJTRF CAD Models
NCD330Z5KVNPOJTRF Part Data Attributes
|
NCD330Z5KVNPOJTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD330Z5KVNPOJTRF
NIC Components Corp
CAPACITOR, CERAMIC, 5000V, C0G, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NCD330Z5KVNPOJTRF
This table gives cross-reference parts and alternative options found for NCD330Z5KVNPOJTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD330Z5KVNPOJTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCD330Z5KVNPOETRF | Ceramic Capacitor, Ceramic, 5000V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330Z5KVNPOJTRF vs NCD330Z5KVNPOETRF |
NCD330Z5KVNPODF | CAPACITOR, CERAMIC, 5000V, C0G, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330Z5KVNPOJTRF vs NCD330Z5KVNPODF |
NCD330Z5KVNPOETBF | Ceramic Capacitor, Ceramic, 5000V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330Z5KVNPOJTRF vs NCD330Z5KVNPOETBF |
NCD330Z5KVNPOCTRF | Ceramic Capacitor, Ceramic, 5000V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330Z5KVNPOJTRF vs NCD330Z5KVNPOCTRF |
NCD330Z5KVNPOCF | Ceramic Capacitor, Ceramic, 5000V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330Z5KVNPOJTRF vs NCD330Z5KVNPOCF |
NCD330Z5KVNPOKTBF | Ceramic Capacitor, Ceramic, 5000V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330Z5KVNPOJTRF vs NCD330Z5KVNPOKTBF |
NCD330Z5KVNPODTRF | CAPACITOR, CERAMIC, 5000V, C0G, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330Z5KVNPOJTRF vs NCD330Z5KVNPODTRF |
NCD330Z5KVNPOJF | CAPACITOR, CERAMIC, 5000V, C0G, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330Z5KVNPOJTRF vs NCD330Z5KVNPOJF |
NCD330Z5KVNPOKTRF | Ceramic Capacitor, Ceramic, 5000V, 80% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330Z5KVNPOJTRF vs NCD330Z5KVNPOKTRF |
NCD330Z5KVNPODTBF | CAPACITOR, CERAMIC, 5000V, C0G, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330Z5KVNPOJTRF vs NCD330Z5KVNPODTBF |