There are no models available for this part yet.
Overview of NCD330Z2KVSLKTBF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NCD330Z2KVSLKTBF by NIC Components Corp
Part Data Attributes for NCD330Z2KVSLKTBF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Capacitance
|
0.000033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
7 mm
|
JESD-609 Code
|
e3
|
Length
|
7 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
2000 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
SL
|
Temperature Coefficient
|
-330+/-500ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for NCD330Z2KVSLKTBF
This table gives cross-reference parts and alternative options found for NCD330Z2KVSLKTBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD330Z2KVSLKTBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCD330Z2KVSLDTRF | CAPACITOR, CERAMIC, 2000V, SL, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330Z2KVSLKTBF vs NCD330Z2KVSLDTRF |
NCD330Z2KVSLJF | CAPACITOR, CERAMIC, 2000V, SL, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330Z2KVSLKTBF vs NCD330Z2KVSLJF |
NCD330Z2KVSLCF | Ceramic Capacitor, Ceramic, 2000V, 80% +Tol, 20% -Tol, SL, -330+/-500ppm/Cel TC, 0.000033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330Z2KVSLKTBF vs NCD330Z2KVSLCF |
NCD330Z2KVSLEF | Ceramic Capacitor, Ceramic, 2000V, 80% +Tol, 20% -Tol, SL, -330+/-500ppm/Cel TC, 0.000033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330Z2KVSLKTBF vs NCD330Z2KVSLEF |
NCD330Z2KVSLDTBF | CAPACITOR, CERAMIC, 2000V, SL, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330Z2KVSLKTBF vs NCD330Z2KVSLDTBF |
NCD330Z2KVSLKTRF | Ceramic Capacitor, Ceramic, 2000V, 80% +Tol, 20% -Tol, SL, -330+/-500ppm/Cel TC, 0.000033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330Z2KVSLKTBF vs NCD330Z2KVSLKTRF |
NCD330Z2KVSLDF | CAPACITOR, CERAMIC, 2000V, SL, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330Z2KVSLKTBF vs NCD330Z2KVSLDF |
NCD330Z2KVSLETRF | Ceramic Capacitor, Ceramic, 2000V, 80% +Tol, 20% -Tol, SL, -330+/-500ppm/Cel TC, 0.000033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330Z2KVSLKTBF vs NCD330Z2KVSLETRF |
NCD330Z2KVSLJTRF | CAPACITOR, CERAMIC, 2000V, SL, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330Z2KVSLKTBF vs NCD330Z2KVSLJTRF |