NCD330Z2KVSLKTB
NIC Components Corp
Description: Ceramic Capacitor, Ceramic, 2000V, 80% +Tol, 20% -Tol, SL, -330ppm/Cel TC, 0.000033uF,

Overview of NCD330Z2KVSLKTB by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NCD330Z2KVSLKTB by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCD330Z2KVSLKTB by NIC Components Corp

NCD330Z2KVSLKTB
NIC Components Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000033 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
12 mm
Length
7 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Style
Radial
Packing Method
Box; Tape
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
2000 V
Surface Mount
NO
Temperature Characteristics Code
SL
Temperature Coefficient
-330ppm/Cel ppm/°C
Terminal Pitch
6.35 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NCD330Z2KVSLKTB
    NIC Components Corp
    Ceramic Capacitor, Ceramic, 2000V, 80% +Tol, 20% -Tol, SL, -330ppm/Cel TC, 0.000033uF,
    VS

Alternate Parts for NCD330Z2KVSLKTB

This table gives cross-reference parts and alternative options found for NCD330Z2KVSLKTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD330Z2KVSLKTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCD330Z2KVSLK.25LSTBF Ceramic Capacitor, Ceramic, 2000V, 80% +Tol, 20% -Tol, SL, -330ppm/Cel TC, 0.000033uF, NIC Components Corp NCD330Z2KVSLKTB vs NCD330Z2KVSLK.25LSTBF
NCD330Z2KVSLD Ceramic Capacitor, Ceramic, 2000V, 80% +Tol, 20% -Tol, SL, -330ppm/Cel TC, 0.000033uF, NIC Components Corp NCD330Z2KVSLKTB vs NCD330Z2KVSLD
NCD330Z2KVSLK Ceramic Capacitor, Ceramic, 2000V, 80% +Tol, 20% -Tol, SL, -330ppm/Cel TC, 0.000033uF, NIC Components Corp NCD330Z2KVSLKTB vs NCD330Z2KVSLK
NCD330Z2KVSLJ Ceramic Capacitor, Ceramic, 2000V, 80% +Tol, 20% -Tol, SL, -330ppm/Cel TC, 0.000033uF, NIC Components Corp NCD330Z2KVSLKTB vs NCD330Z2KVSLJ
NCD330Z2KVSLK.25LSTRF Ceramic Capacitor, Ceramic, 2000V, 80% +Tol, 20% -Tol, SL, -330ppm/Cel TC, 0.000033uF, NIC Components Corp NCD330Z2KVSLKTB vs NCD330Z2KVSLK.25LSTRF
NCD330Z2KVSLJTR Ceramic Capacitor, Ceramic, 2000V, 80% +Tol, 20% -Tol, SL, -330ppm/Cel TC, 0.000033uF, NIC Components Corp NCD330Z2KVSLKTB vs NCD330Z2KVSLJTR
NCD330Z2KVSLK.25LSF Ceramic Capacitor, Ceramic, 2000V, 80% +Tol, 20% -Tol, SL, -330ppm/Cel TC, 0.000033uF, NIC Components Corp NCD330Z2KVSLKTB vs NCD330Z2KVSLK.25LSF
NCD330Z2KVSLE Ceramic Capacitor, Ceramic, 2000V, 80% +Tol, 20% -Tol, SL, -330ppm/Cel TC, 0.000033uF, NIC Components Corp NCD330Z2KVSLKTB vs NCD330Z2KVSLE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCD330Z2KVSLKTB by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCD330Z2KVSLKTB by NIC Components Corp

Select Manufacturer
Which Manufacturer of NCD330Z2KVSLKTB would you like to use for your alert(s)?
  • Please alert me when NCD330Z2KVSLKTB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCD330Z2KVSLKTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCD330Z2KVSLKTB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCD330Z2KVSLKTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCD330Z2KVSLKTB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCD330Z2KVSLKTB by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: