There are no models available for this part yet.
Overview of NCD330M5KVNPODTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for NCD330M5KVNPODTRF by NIC Components Corp
Part Data Attributes for NCD330M5KVNPODTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Capacitance
|
0.000033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
12 mm
|
JESD-609 Code
|
e3
|
Length
|
12 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
5000 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
WIRE
|
Alternate Parts for NCD330M5KVNPODTRF
This table gives cross-reference parts and alternative options found for NCD330M5KVNPODTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD330M5KVNPODTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCD330M5KVNPOCTRF | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330M5KVNPODTRF vs NCD330M5KVNPOCTRF |
NCD330M5KVNPOJTBF | CAPACITOR, CERAMIC, 5000V, C0G, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330M5KVNPODTRF vs NCD330M5KVNPOJTBF |
NCD330M5KVNPOJTRF | CAPACITOR, CERAMIC, 5000V, C0G, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330M5KVNPODTRF vs NCD330M5KVNPOJTRF |
NCD330M5KVNPOCF | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330M5KVNPODTRF vs NCD330M5KVNPOCF |
NCD330M5KVNPOKTRF | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330M5KVNPODTRF vs NCD330M5KVNPOKTRF |
NCD330M5KVNPOJF | CAPACITOR, CERAMIC, 5000V, C0G, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330M5KVNPODTRF vs NCD330M5KVNPOJF |
NCD330M5KVNPODTBF | CAPACITOR, CERAMIC, 5000V, C0G, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330M5KVNPODTRF vs NCD330M5KVNPODTBF |
NCD330M5KVNPOKF | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330M5KVNPODTRF vs NCD330M5KVNPOKF |
NCD330M5KVNPODF | CAPACITOR, CERAMIC, 5000V, C0G, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330M5KVNPODTRF vs NCD330M5KVNPODF |
NCD330M5KVNPOCTBF | Ceramic Capacitor, Ceramic, 5000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330M5KVNPODTRF vs NCD330M5KVNPOCTBF |