Part Details for NCD330J500N150KTB by NIC Components Corp
Overview of NCD330J500N150KTB by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCD330J500N150KTB
NCD330J500N150KTB CAD Models
NCD330J500N150KTB Part Data Attributes
|
NCD330J500N150KTB
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD330J500N150KTB
NIC Components Corp
Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, N150, -150ppm/Cel TC, 0.000033uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 13 mm | |
JESD-609 Code | e0 | |
Length | 8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | N150 | |
Temperature Coefficient | -150+/-60ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NCD330J500N150KTB
This table gives cross-reference parts and alternative options found for NCD330J500N150KTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD330J500N150KTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCD330J500N150JTBF | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, N150, -150ppm/Cel TC, 0.000033uF, | NIC Components Corp | NCD330J500N150KTB vs NCD330J500N150JTBF |
NCD330J500N150JTR | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, N150, -150ppm/Cel TC, 0.000033uF, | NIC Components Corp | NCD330J500N150KTB vs NCD330J500N150JTR |
NCD330J500N150JTRF | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, N150, -150ppm/Cel TC, 0.000033uF, | NIC Components Corp | NCD330J500N150KTB vs NCD330J500N150JTRF |