Part Details for NCD330J3KVNPOJF by NIC Components Corp
Overview of NCD330J3KVNPOJF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCD330J3KVNPOJF
NCD330J3KVNPOJF CAD Models
NCD330J3KVNPOJF Part Data Attributes
|
NCD330J3KVNPOJF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD330J3KVNPOJF
NIC Components Corp
CAPACITOR, CERAMIC, 3000V, C0G, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NCD330J3KVNPOJF
This table gives cross-reference parts and alternative options found for NCD330J3KVNPOJF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD330J3KVNPOJF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCD330J3KVNPODF | CAPACITOR, CERAMIC, 3000V, C0G, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330J3KVNPOJF vs NCD330J3KVNPODF |
NCD330J3KVNPODTRF | CAPACITOR, CERAMIC, 3000V, C0G, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330J3KVNPOJF vs NCD330J3KVNPODTRF |
NCD330J3KVNPOKTRF | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330J3KVNPOJF vs NCD330J3KVNPOKTRF |
NCD330J3KVNPOCTRF | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330J3KVNPOJF vs NCD330J3KVNPOCTRF |
NCD330J3KVNPOCTBF | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330J3KVNPOJF vs NCD330J3KVNPOCTBF |
NCD330J3KVNPOKF | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330J3KVNPOJF vs NCD330J3KVNPOKF |
NCD330J3KVNPOEF | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330J3KVNPOJF vs NCD330J3KVNPOEF |
NCD330J3KVNPOKTBF | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330J3KVNPOJF vs NCD330J3KVNPOKTBF |
NCD330J3KVNPOETRF | Ceramic Capacitor, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330J3KVNPOJF vs NCD330J3KVNPOETRF |
NCD330J3KVNPODTBF | CAPACITOR, CERAMIC, 3000V, C0G, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330J3KVNPOJF vs NCD330J3KVNPODTBF |