Part Details for NCD330J2KVNPOK by NIC Components Corp
Overview of NCD330J2KVNPOK by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCD330J2KVNPOK
NCD330J2KVNPOK CAD Models
NCD330J2KVNPOK Part Data Attributes
|
NCD330J2KVNPOK
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD330J2KVNPOK
NIC Components Corp
Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 14 mm | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 6.35 mm | |
Terminal Shape | WIRE |
Alternate Parts for NCD330J2KVNPOK
This table gives cross-reference parts and alternative options found for NCD330J2KVNPOK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD330J2KVNPOK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCD330J2KVNPOJTR | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, | NIC Components Corp | NCD330J2KVNPOK vs NCD330J2KVNPOJTR |
NCD330J2KVNPOKTR | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, | NIC Components Corp | NCD330J2KVNPOK vs NCD330J2KVNPOKTR |
NCD330J2KVNPOKTB | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, | NIC Components Corp | NCD330J2KVNPOK vs NCD330J2KVNPOKTB |
NCD330J2KVNPOJTB | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, | NIC Components Corp | NCD330J2KVNPOK vs NCD330J2KVNPOJTB |
NCD330J2KVNPOD | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.000033uF, | NIC Components Corp | NCD330J2KVNPOK vs NCD330J2KVNPOD |