Part Details for NCD330J10KVSLDF by NIC Components Corp
Overview of NCD330J10KVSLDF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCD330J10KVSLDF
NCD330J10KVSLDF CAD Models
NCD330J10KVSLDF Part Data Attributes
|
NCD330J10KVSLDF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD330J10KVSLDF
NIC Components Corp
CAPACITOR, CERAMIC, 10000V, SL, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -330+/-500ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NCD330J10KVSLDF
This table gives cross-reference parts and alternative options found for NCD330J10KVSLDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD330J10KVSLDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCD330J10KVSLCF | CAPACITOR, CERAMIC, 10000V, SL, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330J10KVSLDF vs NCD330J10KVSLCF |
NCD330J10KVSLKTRF | CAPACITOR, CERAMIC, 10000V, SL, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330J10KVSLDF vs NCD330J10KVSLKTRF |
NCD330J10KVSLCTBF | CAPACITOR, CERAMIC, 10000V, SL, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330J10KVSLDF vs NCD330J10KVSLCTBF |
NCD330J10KVSLEF | CAPACITOR, CERAMIC, 10000V, SL, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330J10KVSLDF vs NCD330J10KVSLEF |
NCD330J10KVSLJTBF | CAPACITOR, CERAMIC, 10000V, SL, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330J10KVSLDF vs NCD330J10KVSLJTBF |
NCD330J10KVSLJF | CAPACITOR, CERAMIC, 10000V, SL, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330J10KVSLDF vs NCD330J10KVSLJF |
NCD330J10KVSLJTRF | CAPACITOR, CERAMIC, 10000V, SL, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330J10KVSLDF vs NCD330J10KVSLJTRF |
NCD330J10KVSLKF | CAPACITOR, CERAMIC, 10000V, SL, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330J10KVSLDF vs NCD330J10KVSLKF |
NCD330J10KVSLETRF | CAPACITOR, CERAMIC, 10000V, SL, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330J10KVSLDF vs NCD330J10KVSLETRF |
NCD330J10KVSLTRF | CAPACITOR, CERAMIC, 10000V, SL, 0.000033uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD330J10KVSLDF vs NCD330J10KVSLTRF |