Part Details for NCD2R2J15KVNPOJTR by NIC Components Corp
Overview of NCD2R2J15KVNPOJTR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCD2R2J15KVNPOJTR
NCD2R2J15KVNPOJTR CAD Models
NCD2R2J15KVNPOJTR Part Data Attributes
|
NCD2R2J15KVNPOJTR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD2R2J15KVNPOJTR
NIC Components Corp
Ceramic Capacitor, Ceramic, 15000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 19 mm | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NCD2R2J15KVNPOJTR
This table gives cross-reference parts and alternative options found for NCD2R2J15KVNPOJTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD2R2J15KVNPOJTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCD2R2J15KVNPOJ | Ceramic Capacitor, Ceramic, 15000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, | NIC Components Corp | NCD2R2J15KVNPOJTR vs NCD2R2J15KVNPOJ |
NCD2R2J15KVNPOJTB | Ceramic Capacitor, Ceramic, 15000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, | NIC Components Corp | NCD2R2J15KVNPOJTR vs NCD2R2J15KVNPOJTB |
NCD2R2J15KVNPOD | Ceramic Capacitor, Ceramic, 15000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, | NIC Components Corp | NCD2R2J15KVNPOJTR vs NCD2R2J15KVNPOD |
NCD2R2J15KVNPOE | Ceramic Capacitor, Ceramic, 15000V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.0000022uF, | NIC Components Corp | NCD2R2J15KVNPOJTR vs NCD2R2J15KVNPOE |