Part Details for NCD2R0K1KN150JTB by NIC Components Corp
Overview of NCD2R0K1KN150JTB by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCD2R0K1KN150JTB
NCD2R0K1KN150JTB CAD Models
NCD2R0K1KN150JTB Part Data Attributes
|
NCD2R0K1KN150JTB
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD2R0K1KN150JTB
NIC Components Corp
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, N150, -150ppm/Cel TC, 0.000002uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 12 mm | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | N150 | |
Temperature Coefficient | -150+/-60ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NCD2R0K1KN150JTB
This table gives cross-reference parts and alternative options found for NCD2R0K1KN150JTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD2R0K1KN150JTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCD2R0K1KN150E.2LSF | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, N150, -150ppm/Cel TC, 0.000002uF, | NIC Components Corp | NCD2R0K1KN150JTB vs NCD2R0K1KN150E.2LSF |
NCD2R0K1KN150JTR | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, N150, -150ppm/Cel TC, 0.000002uF, | NIC Components Corp | NCD2R0K1KN150JTB vs NCD2R0K1KN150JTR |
NCD2R0K1KN150KTRF | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, N150, -150ppm/Cel TC, 0.000002uF, | NIC Components Corp | NCD2R0K1KN150JTB vs NCD2R0K1KN150KTRF |
NCD2R0K1KN150J.1LSTBF | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, N150, -150ppm/Cel TC, 0.000002uF, | NIC Components Corp | NCD2R0K1KN150JTB vs NCD2R0K1KN150J.1LSTBF |
NCD2R0K1KN150JTRF | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, N150, -150ppm/Cel TC, 0.000002uF, | NIC Components Corp | NCD2R0K1KN150JTB vs NCD2R0K1KN150JTRF |
NCD2R0K1KN150K.2LSF | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, N150, -150ppm/Cel TC, 0.000002uF, | NIC Components Corp | NCD2R0K1KN150JTB vs NCD2R0K1KN150K.2LSF |
NCD2R0K1KN150K.1LSTRF | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, N150, -150ppm/Cel TC, 0.000002uF, | NIC Components Corp | NCD2R0K1KN150JTB vs NCD2R0K1KN150K.1LSTRF |
NCD2R0K1KN150JTBF | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, N150, -150ppm/Cel TC, 0.000002uF, | NIC Components Corp | NCD2R0K1KN150JTB vs NCD2R0K1KN150JTBF |
NCD2R0K1KN150KTBF | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, N150, -150ppm/Cel TC, 0.000002uF, | NIC Components Corp | NCD2R0K1KN150JTB vs NCD2R0K1KN150KTBF |
NCD2R0K1KN150J.2LSF | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, N150, -150ppm/Cel TC, 0.000002uF, | NIC Components Corp | NCD2R0K1KN150JTB vs NCD2R0K1KN150J.2LSF |