NCD2R0D3KVSLTR
NIC Components Corp
Description: Ceramic Capacitor, Ceramic, 3000V, 25% +Tol, 25% -Tol, SL, -330ppm/Cel TC, 0.000002uF,

Overview of NCD2R0D3KVSLTR by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NCD2R0D3KVSLTR by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCD2R0D3KVSLTR by NIC Components Corp

NCD2R0D3KVSLTR
NIC Components Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000002 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
8 mm
Length
8 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
25%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
25%
Rated (DC) Voltage (URdc)
3000 V
Surface Mount
NO
Temperature Characteristics Code
SL
Temperature Coefficient
-330ppm/Cel ppm/°C
Terminal Pitch
6.35 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NCD2R0D3KVSLTR
    NIC Components Corp
    Ceramic Capacitor, Ceramic, 3000V, 25% +Tol, 25% -Tol, SL, -330ppm/Cel TC, 0.000002uF,
    VS

Alternate Parts for NCD2R0D3KVSLTR

This table gives cross-reference parts and alternative options found for NCD2R0D3KVSLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD2R0D3KVSLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCD2R0D3KVSLTB Ceramic Capacitor, Ceramic, 3000V, 25% +Tol, 25% -Tol, SL, -330ppm/Cel TC, 0.000002uF, NIC Components Corp NCD2R0D3KVSLTR vs NCD2R0D3KVSLTB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCD2R0D3KVSLTR by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCD2R0D3KVSLTR by NIC Components Corp

Select Manufacturer
Which Manufacturer of NCD2R0D3KVSLTR would you like to use for your alert(s)?
  • Please alert me when NCD2R0D3KVSLTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCD2R0D3KVSLTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCD2R0D3KVSLTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCD2R0D3KVSLTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCD2R0D3KVSLTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCD2R0D3KVSLTR by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: