Part Details for NCD222D3KVY5PD by NIC Components Corp
Overview of NCD222D3KVY5PD by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCD222D3KVY5PD
NCD222D3KVY5PD CAD Models
NCD222D3KVY5PD Part Data Attributes
|
NCD222D3KVY5PD
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD222D3KVY5PD
NIC Components Corp
Ceramic Capacitor, Ceramic, 3000V, 0.0227% +Tol, 0.0227% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 19 mm | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.0227% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 0.0227% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Y5P | |
Temperature Coefficient | 10% ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NCD222D3KVY5PD
This table gives cross-reference parts and alternative options found for NCD222D3KVY5PD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD222D3KVY5PD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCD222D3KVY5PK.375LSF | Ceramic Capacitor, Ceramic, 3000V, 0.0227% +Tol, 0.0227% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, | NIC Components Corp | NCD222D3KVY5PD vs NCD222D3KVY5PK.375LSF |
NCD222D3KVY5PK.375LSTRF | Ceramic Capacitor, Ceramic, 3000V, 0.0227% +Tol, 0.0227% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, | NIC Components Corp | NCD222D3KVY5PD vs NCD222D3KVY5PK.375LSTRF |
NCD222D3KVY5PKTR | Ceramic Capacitor, Ceramic, 3000V, 0.0227% +Tol, 0.0227% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, | NIC Components Corp | NCD222D3KVY5PD vs NCD222D3KVY5PKTR |
NCD222D3KVY5PJ | Ceramic Capacitor, Ceramic, 3000V, 0.0227% +Tol, 0.0227% -Tol, Y5P, -/+10ppm/Cel TC, 0.0022uF, | NIC Components Corp | NCD222D3KVY5PD vs NCD222D3KVY5PJ |