Part Details for NCD221M1KN750J.395LSTBF by NIC Components Corp
Overview of NCD221M1KN750J.395LSTBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCD221M1KN750J.395LSTBF
NCD221M1KN750J.395LSTBF CAD Models
NCD221M1KN750J.395LSTBF Part Data Attributes
|
NCD221M1KN750J.395LSTBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD221M1KN750J.395LSTBF
NIC Components Corp
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, N750, -750ppm/Cel TC, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 220 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 21 mm | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | N750 | |
Temperature Coefficient | -750ppm/Cel ppm/°C | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE |
Alternate Parts for NCD221M1KN750J.395LSTBF
This table gives cross-reference parts and alternative options found for NCD221M1KN750J.395LSTBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD221M1KN750J.395LSTBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCD221M1KN750K.395LSF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, N750, -750ppm/Cel TC, 220uF, | NIC Components Corp | NCD221M1KN750J.395LSTBF vs NCD221M1KN750K.395LSF |
NCD221M1KN750K.295LSTBF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, N750, -750ppm/Cel TC, 220uF, | NIC Components Corp | NCD221M1KN750J.395LSTBF vs NCD221M1KN750K.295LSTBF |
NCD221M1KN750K.295LSTRF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, N750, -750ppm/Cel TC, 220uF, | NIC Components Corp | NCD221M1KN750J.395LSTBF vs NCD221M1KN750K.295LSTRF |
NCD221M1KN750J.295LSF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, N750, -750ppm/Cel TC, 220uF, | NIC Components Corp | NCD221M1KN750J.395LSTBF vs NCD221M1KN750J.295LSF |
NCD221M1KN750J.395LSF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, N750, -750ppm/Cel TC, 220uF, | NIC Components Corp | NCD221M1KN750J.395LSTBF vs NCD221M1KN750J.395LSF |
NCD221M1KN750J.295LSTBF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, N750, -750ppm/Cel TC, 220uF, | NIC Components Corp | NCD221M1KN750J.395LSTBF vs NCD221M1KN750J.295LSTBF |
NCD221M1KN750J.295LSTRF | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, N750, -750ppm/Cel TC, 220uF, | NIC Components Corp | NCD221M1KN750J.395LSTBF vs NCD221M1KN750J.295LSTRF |