NCD1R5C500SLKTB
NIC Components Corp
Description: Ceramic Capacitor, Ceramic, 500V, 16.6667% +Tol, 16.6667% -Tol, SL, -330ppm/Cel TC, 0.0000015uF,

Overview of NCD1R5C500SLKTB by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NCD1R5C500SLKTB by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCD1R5C500SLKTB by NIC Components Corp

NCD1R5C500SLKTB
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.0000015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
11 mm
JESD-609 Code
e0
Length
6 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
16.6667%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Style
Radial
Packing Method
Ammo Pack; Tape
Positive Tolerance
16.6667%
Rated (DC) Voltage (URdc)
500 V
Surface Mount
NO
Temperature Characteristics Code
SL
Temperature Coefficient
-330+/-500ppm/Cel ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NCD1R5C500SLKTB
    NIC Components Corp
    Ceramic Capacitor, Ceramic, 500V, 16.6667% +Tol, 16.6667% -Tol, SL, -330ppm/Cel TC, 0.0000015uF,
    VS

Alternate Parts for NCD1R5C500SLKTB

This table gives cross-reference parts and alternative options found for NCD1R5C500SLKTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD1R5C500SLKTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCD1R5C500SLJTR Ceramic Capacitor, Ceramic, 500V, 16.6667% +Tol, 16.6667% -Tol, SL, -330ppm/Cel TC, 0.0000015uF, NIC Components Corp NCD1R5C500SLKTB vs NCD1R5C500SLJTR
NCD1R5C500SLJTB Ceramic Capacitor, Ceramic, 500V, 16.6667% +Tol, 16.6667% -Tol, SL, -330ppm/Cel TC, 0.0000015uF, NIC Components Corp NCD1R5C500SLKTB vs NCD1R5C500SLJTB
NCD1R5C500SLJ.1LSTBF Ceramic Capacitor, Ceramic, 500V, 16.6667% +Tol, 16.6667% -Tol, SL, -330ppm/Cel TC, 0.0000015uF, NIC Components Corp NCD1R5C500SLKTB vs NCD1R5C500SLJ.1LSTBF
NCD1R5C500SLJTRF Ceramic Capacitor, Ceramic, 500V, 16.6667% +Tol, 16.6667% -Tol, SL, -330ppm/Cel TC, 0.0000015uF, NIC Components Corp NCD1R5C500SLKTB vs NCD1R5C500SLJTRF
NCD1R5C500SLK.1LSTBF Ceramic Capacitor, Ceramic, 500V, 16.6667% +Tol, 16.6667% -Tol, SL, -330ppm/Cel TC, 0.0000015uF, NIC Components Corp NCD1R5C500SLKTB vs NCD1R5C500SLK.1LSTBF
NCD1R5C500SLK.1LSTRF Ceramic Capacitor, Ceramic, 500V, 16.6667% +Tol, 16.6667% -Tol, SL, -330ppm/Cel TC, 0.0000015uF, NIC Components Corp NCD1R5C500SLKTB vs NCD1R5C500SLK.1LSTRF
NCD1R5C500SLKTRF Ceramic Capacitor, Ceramic, 500V, 16.6667% +Tol, 16.6667% -Tol, SL, -330ppm/Cel TC, 0.0000015uF, NIC Components Corp NCD1R5C500SLKTB vs NCD1R5C500SLKTRF
NCD1R5C500SLKTR Ceramic Capacitor, Ceramic, 500V, 16.6667% +Tol, 16.6667% -Tol, SL, -330ppm/Cel TC, 0.0000015uF, NIC Components Corp NCD1R5C500SLKTB vs NCD1R5C500SLKTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCD1R5C500SLKTB by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCD1R5C500SLKTB by NIC Components Corp

  • Please alert me when NCD1R5C500SLKTB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCD1R5C500SLKTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCD1R5C500SLKTB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCD1R5C500SLKTB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCD1R5C500SLKTB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCD1R5C500SLKTB by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: