Part Details for NCD160M50SLK.2LSF by NIC Components Corp
Overview of NCD160M50SLK.2LSF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCD160M50SLK.2LSF
NCD160M50SLK.2LSF CAD Models
NCD160M50SLK.2LSF Part Data Attributes
|
NCD160M50SLK.2LSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD160M50SLK.2LSF
NIC Components Corp
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, SL, -330ppm/Cel TC, 0.000016uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -330ppm/Cel ppm/°C | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NCD160M50SLK.2LSF
This table gives cross-reference parts and alternative options found for NCD160M50SLK.2LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD160M50SLK.2LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCD160M50SLD.2LSF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, SL, -330ppm/Cel TC, 0.000016uF, | NIC Components Corp | NCD160M50SLK.2LSF vs NCD160M50SLD.2LSF |
NCD160M50SLJ.1LSTBF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, SL, -330ppm/Cel TC, 0.000016uF, | NIC Components Corp | NCD160M50SLK.2LSF vs NCD160M50SLJ.1LSTBF |
NCD160M50SLE.2LSF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, SL, -330ppm/Cel TC, 0.000016uF, | NIC Components Corp | NCD160M50SLK.2LSF vs NCD160M50SLE.2LSF |
NCD160M50SLK.1LSTBF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, SL, -330ppm/Cel TC, 0.000016uF, | NIC Components Corp | NCD160M50SLK.2LSF vs NCD160M50SLK.1LSTBF |
NCD160M50SLJ.2LSF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, SL, -330ppm/Cel TC, 0.000016uF, | NIC Components Corp | NCD160M50SLK.2LSF vs NCD160M50SLJ.2LSF |
NCD160M50SLJ.1LSTRF | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, SL, -330ppm/Cel TC, 0.000016uF, | NIC Components Corp | NCD160M50SLK.2LSF vs NCD160M50SLJ.1LSTRF |