NCD160D50N150J.1LSTBF
NIC Components Corp
Description: Ceramic Capacitor, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, N150, -150ppm/Cel TC, 0.000016uF,

Overview of NCD160D50N150J.1LSTBF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

CAD Models for NCD160D50N150J.1LSTBF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCD160D50N150J.1LSTBF by NIC Components Corp

NCD160D50N150J.1LSTBF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.000016 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
11 mm
Length
6 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
3.125%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Style
Radial
Packing Method
Ammo Pack; Tape
Positive Tolerance
3.125%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
N150
Temperature Coefficient
-150ppm/Cel ppm/°C
Terminal Pitch
2.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NCD160D50N150J.1LSTBF
    NIC Components Corp
    Ceramic Capacitor, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, N150, -150ppm/Cel TC, 0.000016uF,
    VS

Alternate Parts for NCD160D50N150J.1LSTBF

This table gives cross-reference parts and alternative options found for NCD160D50N150J.1LSTBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD160D50N150J.1LSTBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCD160D50N150KTBF Ceramic Capacitor, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, N150, -150ppm/Cel TC, 0.000016uF, NIC Components Corp NCD160D50N150J.1LSTBF vs NCD160D50N150KTBF
NCD160D50N150JTB Ceramic Capacitor, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, N150, -150ppm/Cel TC, 0.000016uF, NIC Components Corp NCD160D50N150J.1LSTBF vs NCD160D50N150JTB
NCD160D50N150JTBF Ceramic Capacitor, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, N150, -150ppm/Cel TC, 0.000016uF, NIC Components Corp NCD160D50N150J.1LSTBF vs NCD160D50N150JTBF
NCD160D50N150K.1LSTBF Ceramic Capacitor, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, N150, -150ppm/Cel TC, 0.000016uF, NIC Components Corp NCD160D50N150J.1LSTBF vs NCD160D50N150K.1LSTBF
NCD160D50N150KTR Ceramic Capacitor, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, N150, -150ppm/Cel TC, 0.000016uF, NIC Components Corp NCD160D50N150J.1LSTBF vs NCD160D50N150KTR
NCD160D50N150J.2LSF Ceramic Capacitor, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, N150, -150ppm/Cel TC, 0.000016uF, NIC Components Corp NCD160D50N150J.1LSTBF vs NCD160D50N150J.2LSF
NCD160D50N150KTRF Ceramic Capacitor, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, N150, -150ppm/Cel TC, 0.000016uF, NIC Components Corp NCD160D50N150J.1LSTBF vs NCD160D50N150KTRF
NCD160D50N150K.1LSTRF Ceramic Capacitor, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, N150, -150ppm/Cel TC, 0.000016uF, NIC Components Corp NCD160D50N150J.1LSTBF vs NCD160D50N150K.1LSTRF
NCD160D50N150K.2LSF Ceramic Capacitor, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, N150, -150ppm/Cel TC, 0.000016uF, NIC Components Corp NCD160D50N150J.1LSTBF vs NCD160D50N150K.2LSF
NCD160D50N150JTR Ceramic Capacitor, Ceramic, 50V, 3.125% +Tol, 3.125% -Tol, N150, -150ppm/Cel TC, 0.000016uF, NIC Components Corp NCD160D50N150J.1LSTBF vs NCD160D50N150JTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCD160D50N150J.1LSTBF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCD160D50N150J.1LSTBF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NCD160D50N150J.1LSTBF would you like to use for your alert(s)?
  • Please alert me when NCD160D50N150J.1LSTBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCD160D50N150J.1LSTBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCD160D50N150J.1LSTBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCD160D50N150J.1LSTBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCD160D50N150J.1LSTBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCD160D50N150J.1LSTBF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: