Part Details for NCD160D100N470JTR by NIC Components Corp
Overview of NCD160D100N470JTR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCD160D100N470JTR
NCD160D100N470JTR CAD Models
NCD160D100N470JTR Part Data Attributes
|
NCD160D100N470JTR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD160D100N470JTR
NIC Components Corp
Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, N470, -470ppm/Cel TC, 0.000016uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e0 | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 3.125% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 3.125% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | N470 | |
Temperature Coefficient | -470+/-60ppm/Cel ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NCD160D100N470JTR
This table gives cross-reference parts and alternative options found for NCD160D100N470JTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD160D100N470JTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCD160D100N470KTB | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, N470, -470ppm/Cel TC, 0.000016uF, | NIC Components Corp | NCD160D100N470JTR vs NCD160D100N470KTB |
NCD160D100N470KTR | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, N470, -470ppm/Cel TC, 0.000016uF, | NIC Components Corp | NCD160D100N470JTR vs NCD160D100N470KTR |
NCD160D100N470JTBF | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, N470, -470ppm/Cel TC, 0.000016uF, | NIC Components Corp | NCD160D100N470JTR vs NCD160D100N470JTBF |
NCD160D100N470KTRF | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, N470, -470ppm/Cel TC, 0.000016uF, | NIC Components Corp | NCD160D100N470JTR vs NCD160D100N470KTRF |
NCD160D100N470JTB | Ceramic Capacitor, Ceramic, 100V, 3.125% +Tol, 3.125% -Tol, N470, -470ppm/Cel TC, 0.000016uF, | NIC Components Corp | NCD160D100N470JTR vs NCD160D100N470JTB |