Part Details for NCD160C50SLK.1LSTRF by NIC Components Corp
Overview of NCD160C50SLK.1LSTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCD160C50SLK.1LSTRF
NCD160C50SLK.1LSTRF CAD Models
NCD160C50SLK.1LSTRF Part Data Attributes
|
NCD160C50SLK.1LSTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD160C50SLK.1LSTRF
NIC Components Corp
Ceramic Capacitor, Ceramic, 50V, 1.5625% +Tol, 1.5625% -Tol, SL, -330ppm/Cel TC, 0.000016uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 1.5625% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 1.5625% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -330ppm/Cel ppm/°C | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NCD160C50SLK.1LSTRF
This table gives cross-reference parts and alternative options found for NCD160C50SLK.1LSTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD160C50SLK.1LSTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCD160C50SLJ.2LSF | Ceramic Capacitor, Ceramic, 50V, 1.5625% +Tol, 1.5625% -Tol, SL, -330ppm/Cel TC, 0.000016uF, | NIC Components Corp | NCD160C50SLK.1LSTRF vs NCD160C50SLJ.2LSF |
NCD160C50SLD.2LSF | Ceramic Capacitor, Ceramic, 50V, 1.5625% +Tol, 1.5625% -Tol, SL, -330ppm/Cel TC, 0.000016uF, | NIC Components Corp | NCD160C50SLK.1LSTRF vs NCD160C50SLD.2LSF |
NCD160C50SLJTBF | Ceramic Capacitor, Ceramic, 50V, 1.5625% +Tol, 1.5625% -Tol, SL, -330ppm/Cel TC, 0.000016uF, | NIC Components Corp | NCD160C50SLK.1LSTRF vs NCD160C50SLJTBF |
NCD160C50SLKTRF | Ceramic Capacitor, Ceramic, 50V, 1.5625% +Tol, 1.5625% -Tol, SL, -330ppm/Cel TC, 0.000016uF, | NIC Components Corp | NCD160C50SLK.1LSTRF vs NCD160C50SLKTRF |
NCD160C50SLJTR | Ceramic Capacitor, Ceramic, 50V, 1.5625% +Tol, 1.5625% -Tol, SL, -330ppm/Cel TC, 0.000016uF, | NIC Components Corp | NCD160C50SLK.1LSTRF vs NCD160C50SLJTR |
NCD160C50SLJ.1LSTRF | Ceramic Capacitor, Ceramic, 50V, 1.5625% +Tol, 1.5625% -Tol, SL, -330ppm/Cel TC, 0.000016uF, | NIC Components Corp | NCD160C50SLK.1LSTRF vs NCD160C50SLJ.1LSTRF |
NCD160C50SLK.1LSTBF | Ceramic Capacitor, Ceramic, 50V, 1.5625% +Tol, 1.5625% -Tol, SL, -330ppm/Cel TC, 0.000016uF, | NIC Components Corp | NCD160C50SLK.1LSTRF vs NCD160C50SLK.1LSTBF |
NCD160C50SLK.2LSF | Ceramic Capacitor, Ceramic, 50V, 1.5625% +Tol, 1.5625% -Tol, SL, -330ppm/Cel TC, 0.000016uF, | NIC Components Corp | NCD160C50SLK.1LSTRF vs NCD160C50SLK.2LSF |
NCD160C50SLJTRF | Ceramic Capacitor, Ceramic, 50V, 1.5625% +Tol, 1.5625% -Tol, SL, -330ppm/Cel TC, 0.000016uF, | NIC Components Corp | NCD160C50SLK.1LSTRF vs NCD160C50SLJTRF |
NCD160C50SLJ.1LSTBF | Ceramic Capacitor, Ceramic, 50V, 1.5625% +Tol, 1.5625% -Tol, SL, -330ppm/Cel TC, 0.000016uF, | NIC Components Corp | NCD160C50SLK.1LSTRF vs NCD160C50SLJ.1LSTBF |