NCD153Z2KVZ5UK
NIC Components Corp
Description: Ceramic Capacitor, Ceramic, 2000V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF,

Overview of NCD153Z2KVZ5UK by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NCD153Z2KVZ5UK by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCD153Z2KVZ5UK by NIC Components Corp

NCD153Z2KVZ5UK
NIC Components Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
25 mm
Length
20 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
10 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
80%
Rated (DC) Voltage (URdc)
2000 V
Surface Mount
NO
Temperature Characteristics Code
Z5U
Temperature Coefficient
-56/+22% ppm/°C
Terminal Pitch
9.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NCD153Z2KVZ5UK
    NIC Components Corp
    Ceramic Capacitor, Ceramic, 2000V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF,
    VS

Alternate Parts for NCD153Z2KVZ5UK

This table gives cross-reference parts and alternative options found for NCD153Z2KVZ5UK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD153Z2KVZ5UK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCD153Z2KVZ5UJTR Ceramic Capacitor, Ceramic, 2000V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF, NIC Components Corp NCD153Z2KVZ5UK vs NCD153Z2KVZ5UJTR
NCD153Z2KVZ5UD Ceramic Capacitor, Ceramic, 2000V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF, NIC Components Corp NCD153Z2KVZ5UK vs NCD153Z2KVZ5UD
NCD153Z2KVZ5UE.375LSF Ceramic Capacitor, Ceramic, 2000V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF, NIC Components Corp NCD153Z2KVZ5UK vs NCD153Z2KVZ5UE.375LSF
NCD153Z2KVZ5UKTB Ceramic Capacitor, Ceramic, 2000V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF, NIC Components Corp NCD153Z2KVZ5UK vs NCD153Z2KVZ5UKTB
NCD153Z2KVZ5UJ Ceramic Capacitor, Ceramic, 2000V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF, NIC Components Corp NCD153Z2KVZ5UK vs NCD153Z2KVZ5UJ
NCD153Z2KVZ5UK.375LSTRF Ceramic Capacitor, Ceramic, 2000V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.015uF, NIC Components Corp NCD153Z2KVZ5UK vs NCD153Z2KVZ5UK.375LSTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCD153Z2KVZ5UK by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCD153Z2KVZ5UK by NIC Components Corp

Select Manufacturer
Which Manufacturer of NCD153Z2KVZ5UK would you like to use for your alert(s)?
  • Please alert me when NCD153Z2KVZ5UK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCD153Z2KVZ5UK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCD153Z2KVZ5UK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCD153Z2KVZ5UK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCD153Z2KVZ5UK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCD153Z2KVZ5UK by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: