Part Details for NCD153D5KVZ5VJTR by NIC Components Corp
Overview of NCD153D5KVZ5VJTR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCD153D5KVZ5VJTR
NCD153D5KVZ5VJTR CAD Models
NCD153D5KVZ5VJTR Part Data Attributes
|
NCD153D5KVZ5VJTR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD153D5KVZ5VJTR
NIC Components Corp
Ceramic Capacitor, Ceramic, 5000V, 0.0033% +Tol, 0.0033% -Tol, Z5V, -82/+22ppm/Cel TC, 0.015uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 27 mm | |
Length | 22 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.0033% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 0.0033% | |
Rated (DC) Voltage (URdc) | 5000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NCD153D5KVZ5VJTR
This table gives cross-reference parts and alternative options found for NCD153D5KVZ5VJTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD153D5KVZ5VJTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCD153D5KVZ5VK | Ceramic Capacitor, Ceramic, 5000V, 0.0033% +Tol, 0.0033% -Tol, Z5V, -82/+22ppm/Cel TC, 0.015uF, | NIC Components Corp | NCD153D5KVZ5VJTR vs NCD153D5KVZ5VK |
NCD153D5KVZ5VJTB | Ceramic Capacitor, Ceramic, 5000V, 0.0033% +Tol, 0.0033% -Tol, Z5V, -82/+22ppm/Cel TC, 0.015uF, | NIC Components Corp | NCD153D5KVZ5VJTR vs NCD153D5KVZ5VJTB |
NCD153D5KVZ5VKTR | Ceramic Capacitor, Ceramic, 5000V, 0.0033% +Tol, 0.0033% -Tol, Z5V, -82/+22ppm/Cel TC, 0.015uF, | NIC Components Corp | NCD153D5KVZ5VJTR vs NCD153D5KVZ5VKTR |
NCD153D5KVZ5VE | Ceramic Capacitor, Ceramic, 5000V, 0.0033% +Tol, 0.0033% -Tol, Z5V, -82/+22ppm/Cel TC, 0.015uF, | NIC Components Corp | NCD153D5KVZ5VJTR vs NCD153D5KVZ5VE |
NCD153D5KVZ5VKTB | Ceramic Capacitor, Ceramic, 5000V, 0.0033% +Tol, 0.0033% -Tol, Z5V, -82/+22ppm/Cel TC, 0.015uF, | NIC Components Corp | NCD153D5KVZ5VJTR vs NCD153D5KVZ5VKTB |