Part Details for NCD152M15KVZ5UCTRF by NIC Components Corp
Overview of NCD152M15KVZ5UCTRF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCD152M15KVZ5UCTRF
NCD152M15KVZ5UCTRF CAD Models
NCD152M15KVZ5UCTRF Part Data Attributes
|
NCD152M15KVZ5UCTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD152M15KVZ5UCTRF
NIC Components Corp
CAPACITOR, CERAMIC, 15000V, Z5U, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 20 mm | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for NCD152M15KVZ5UCTRF
This table gives cross-reference parts and alternative options found for NCD152M15KVZ5UCTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD152M15KVZ5UCTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCD152M15KVZ5UTRF | CAPACITOR, CERAMIC, 15000V, Z5U, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD152M15KVZ5UCTRF vs NCD152M15KVZ5UTRF |
NCD152M15KVZ5UEF | CAPACITOR, CERAMIC, 15000V, Z5U, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD152M15KVZ5UCTRF vs NCD152M15KVZ5UEF |
NCD152M15KVZ5UKTBF | CAPACITOR, CERAMIC, 15000V, Z5U, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD152M15KVZ5UCTRF vs NCD152M15KVZ5UKTBF |
NCD152M15KVZ5UKF | CAPACITOR, CERAMIC, 15000V, Z5U, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD152M15KVZ5UCTRF vs NCD152M15KVZ5UKF |
NCD152M15KVZ5UDTRF | CAPACITOR, CERAMIC, 15000V, Z5U, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD152M15KVZ5UCTRF vs NCD152M15KVZ5UDTRF |
NCD152M15KVZ5UJF | CAPACITOR, CERAMIC, 15000V, Z5U, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD152M15KVZ5UCTRF vs NCD152M15KVZ5UJF |
NCD152M15KVZ5UETBF | CAPACITOR, CERAMIC, 15000V, Z5U, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD152M15KVZ5UCTRF vs NCD152M15KVZ5UETBF |
NCD152M15KVZ5UDTBF | CAPACITOR, CERAMIC, 15000V, Z5U, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD152M15KVZ5UCTRF vs NCD152M15KVZ5UDTBF |
NCD152M15KVZ5UJTBF | CAPACITOR, CERAMIC, 15000V, Z5U, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD152M15KVZ5UCTRF vs NCD152M15KVZ5UJTBF |
NCD152M15KVZ5UF | CAPACITOR, CERAMIC, 15000V, Z5U, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD152M15KVZ5UCTRF vs NCD152M15KVZ5UF |