Part Details for NCD123J2KVZ5VK.375LSF by NIC Components Corp
Overview of NCD123J2KVZ5VK.375LSF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCD123J2KVZ5VK.375LSF
NCD123J2KVZ5VK.375LSF CAD Models
NCD123J2KVZ5VK.375LSF Part Data Attributes
|
NCD123J2KVZ5VK.375LSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD123J2KVZ5VK.375LSF
NIC Components Corp
Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, Z5V, -82/+22ppm/Cel TC, 0.012uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 21 mm | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5V | |
Temperature Coefficient | 22/-82% ppm/°C | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NCD123J2KVZ5VK.375LSF
This table gives cross-reference parts and alternative options found for NCD123J2KVZ5VK.375LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD123J2KVZ5VK.375LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCD123J2KVZ5VE.375LSF | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, Z5V, -82/+22ppm/Cel TC, 0.012uF, | NIC Components Corp | NCD123J2KVZ5VK.375LSF vs NCD123J2KVZ5VE.375LSF |
NCD123J2KVZ5VJ | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, Z5V, -82/+22ppm/Cel TC, 0.012uF, | NIC Components Corp | NCD123J2KVZ5VK.375LSF vs NCD123J2KVZ5VJ |
NCD123J2KVZ5VKTB | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, Z5V, -82/+22ppm/Cel TC, 0.012uF, | NIC Components Corp | NCD123J2KVZ5VK.375LSF vs NCD123J2KVZ5VKTB |
NCD123J2KVZ5VK.375LSTRF | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, Z5V, -82/+22ppm/Cel TC, 0.012uF, | NIC Components Corp | NCD123J2KVZ5VK.375LSF vs NCD123J2KVZ5VK.375LSTRF |
NCD123J2KVZ5VE | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, Z5V, -82/+22ppm/Cel TC, 0.012uF, | NIC Components Corp | NCD123J2KVZ5VK.375LSF vs NCD123J2KVZ5VE |
NCD123J2KVZ5VJTR | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, Z5V, -82/+22ppm/Cel TC, 0.012uF, | NIC Components Corp | NCD123J2KVZ5VK.375LSF vs NCD123J2KVZ5VJTR |
NCD123J2KVZ5VK | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, Z5V, -82/+22ppm/Cel TC, 0.012uF, | NIC Components Corp | NCD123J2KVZ5VK.375LSF vs NCD123J2KVZ5VK |
NCD123J2KVZ5VKTR | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, Z5V, -82/+22ppm/Cel TC, 0.012uF, | NIC Components Corp | NCD123J2KVZ5VK.375LSF vs NCD123J2KVZ5VKTR |
NCD123J2KVZ5VJTB | Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, Z5V, -82/+22ppm/Cel TC, 0.012uF, | NIC Components Corp | NCD123J2KVZ5VK.375LSF vs NCD123J2KVZ5VJTB |