NCD123J2KVZ5VE
NIC Components Corp
Description: Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, Z5V, -82/+22ppm/Cel TC, 0.012uF,

Overview of NCD123J2KVZ5VE by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for NCD123J2KVZ5VE by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCD123J2KVZ5VE by NIC Components Corp

NCD123J2KVZ5VE
NIC Components Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.012 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
21 mm
Length
16 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
10 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
2000 V
Surface Mount
NO
Temperature Characteristics Code
Z5V
Temperature Coefficient
22/-82% ppm/°C
Terminal Pitch
9.5 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NCD123J2KVZ5VE
    NIC Components Corp
    Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, Z5V, -82/+22ppm/Cel TC, 0.012uF,
    VS

Alternate Parts for NCD123J2KVZ5VE

This table gives cross-reference parts and alternative options found for NCD123J2KVZ5VE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD123J2KVZ5VE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCD123J2KVZ5VKTB Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, Z5V, -82/+22ppm/Cel TC, 0.012uF, NIC Components Corp NCD123J2KVZ5VE vs NCD123J2KVZ5VKTB
NCD123J2KVZ5VJTB Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, Z5V, -82/+22ppm/Cel TC, 0.012uF, NIC Components Corp NCD123J2KVZ5VE vs NCD123J2KVZ5VJTB
NCD123J2KVZ5VD Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, Z5V, -82/+22ppm/Cel TC, 0.012uF, NIC Components Corp NCD123J2KVZ5VE vs NCD123J2KVZ5VD
NCD123J2KVZ5VE.375LSF Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, Z5V, -82/+22ppm/Cel TC, 0.012uF, NIC Components Corp NCD123J2KVZ5VE vs NCD123J2KVZ5VE.375LSF
NCD123J2KVZ5VJTR Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, Z5V, -82/+22ppm/Cel TC, 0.012uF, NIC Components Corp NCD123J2KVZ5VE vs NCD123J2KVZ5VJTR
NCD123J2KVZ5VK.375LSTBF Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, Z5V, -82/+22ppm/Cel TC, 0.012uF, NIC Components Corp NCD123J2KVZ5VE vs NCD123J2KVZ5VK.375LSTBF
NCD123J2KVZ5VK Ceramic Capacitor, Ceramic, 2000V, 5% +Tol, 5% -Tol, Z5V, -82/+22ppm/Cel TC, 0.012uF, NIC Components Corp NCD123J2KVZ5VE vs NCD123J2KVZ5VK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCD123J2KVZ5VE by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCD123J2KVZ5VE by NIC Components Corp

  • Please alert me when NCD123J2KVZ5VE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCD123J2KVZ5VE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCD123J2KVZ5VE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCD123J2KVZ5VE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCD123J2KVZ5VE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCD123J2KVZ5VE by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: