Part Details for NCD123D3KVZ5UF by NIC Components Corp
Overview of NCD123D3KVZ5UF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCD123D3KVZ5UF
NCD123D3KVZ5UF CAD Models
NCD123D3KVZ5UF Part Data Attributes
|
NCD123D3KVZ5UF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD123D3KVZ5UF
NIC Components Corp
Ceramic Capacitor, Ceramic, 3000V, 0% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 22 mm | |
JESD-609 Code | e3 | |
Length | 22 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.0042% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 0.0042% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 9.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NCD123D3KVZ5UF
This table gives cross-reference parts and alternative options found for NCD123D3KVZ5UF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD123D3KVZ5UF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCD123D3KVZ5UTBF | Ceramic Capacitor, Ceramic, 3000V, 0% +Tol, 0% -Tol, Z5U, -56/+22% TC, 0.012uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NCD123D3KVZ5UF vs NCD123D3KVZ5UTBF |
NCD123D3KVZ5UTR | Ceramic Capacitor, Ceramic, 3000V, 0.0042% +Tol, 0.0042% -Tol, Z5U, -56/+22% TC, 0.012uF, | NIC Components Corp | NCD123D3KVZ5UF vs NCD123D3KVZ5UTR |