Part Details for NCD102M1KSLK.295LSTBF by NIC Components Corp
Results Overview of NCD102M1KSLK.295LSTBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCD102M1KSLK.295LSTBF Information
NCD102M1KSLK.295LSTBF by NIC Components Corp is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for NCD102M1KSLK.295LSTBF
NCD102M1KSLK.295LSTBF CAD Models
NCD102M1KSLK.295LSTBF Part Data Attributes
|
NCD102M1KSLK.295LSTBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD102M1KSLK.295LSTBF
NIC Components Corp
Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, SL, -330ppm/Cel TC, 1000uF,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 1000 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 23 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -330ppm/Cel ppm/°C | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NCD102M1KSLK.295LSTBF
This table gives cross-reference parts and alternative options found for NCD102M1KSLK.295LSTBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD102M1KSLK.295LSTBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NCD102M1KSLK.395LSTRF | NIC Components Corp | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, SL, -330ppm/Cel TC, 1000uF, | NCD102M1KSLK.295LSTBF vs NCD102M1KSLK.395LSTRF |
NCD102M1KSLJ.295LSTBF | NIC Components Corp | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, SL, -330ppm/Cel TC, 1000uF, | NCD102M1KSLK.295LSTBF vs NCD102M1KSLJ.295LSTBF |
NCD102M1KSLJ.295LSTRF | NIC Components Corp | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, SL, -330ppm/Cel TC, 1000uF, | NCD102M1KSLK.295LSTBF vs NCD102M1KSLJ.295LSTRF |
NCD102M1KSLJ.295LSF | NIC Components Corp | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, SL, -330ppm/Cel TC, 1000uF, | NCD102M1KSLK.295LSTBF vs NCD102M1KSLJ.295LSF |
NCD102M1KSLJ.395LSTRF | NIC Components Corp | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, SL, -330ppm/Cel TC, 1000uF, | NCD102M1KSLK.295LSTBF vs NCD102M1KSLJ.395LSTRF |
NCD102M1KSLK.295LSTRF | NIC Components Corp | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, SL, -330ppm/Cel TC, 1000uF, | NCD102M1KSLK.295LSTBF vs NCD102M1KSLK.295LSTRF |
NCD102M1KSLK.395LSF | NIC Components Corp | Check for Price | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, SL, -330ppm/Cel TC, 1000uF, | NCD102M1KSLK.295LSTBF vs NCD102M1KSLK.395LSF |