Part Details for NCD100D500SLKTBF by NIC Components Corp
Overview of NCD100D500SLKTBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCD100D500SLKTBF
NCD100D500SLKTBF CAD Models
NCD100D500SLKTBF Part Data Attributes
|
NCD100D500SLKTBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCD100D500SLKTBF
NIC Components Corp
Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -330ppm/Cel TC, 0.00001uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack; Tape | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | NO | |
Temperature Characteristics Code | SL | |
Temperature Coefficient | -330+/-500ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NCD100D500SLKTBF
This table gives cross-reference parts and alternative options found for NCD100D500SLKTBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCD100D500SLKTBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCD100J500SLK.2LSF | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -330ppm/Cel TC, 0.00001uF, | NIC Components Corp | NCD100D500SLKTBF vs NCD100J500SLK.2LSF |
NCD100D500SLE.2LSF | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -330ppm/Cel TC, 0.00001uF, | NIC Components Corp | NCD100D500SLKTBF vs NCD100D500SLE.2LSF |
NCD100D500SLD.2LSF | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -330ppm/Cel TC, 0.00001uF, | NIC Components Corp | NCD100D500SLKTBF vs NCD100D500SLD.2LSF |
NCD100J500SLE.2LSF | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -330ppm/Cel TC, 0.00001uF, | NIC Components Corp | NCD100D500SLKTBF vs NCD100J500SLE.2LSF |
NCD100J500SLKTB | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -330ppm/Cel TC, 0.00001uF, | NIC Components Corp | NCD100D500SLKTBF vs NCD100J500SLKTB |
NCD100J500SLJTRF | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -330ppm/Cel TC, 0.00001uF, | NIC Components Corp | NCD100D500SLKTBF vs NCD100J500SLJTRF |
NCD100J500SLKTR | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -330ppm/Cel TC, 0.00001uF, | NIC Components Corp | NCD100D500SLKTBF vs NCD100J500SLKTR |
NCD100D500SLJTB | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -330ppm/Cel TC, 0.00001uF, | NIC Components Corp | NCD100D500SLKTBF vs NCD100D500SLJTB |
NCD100J500SLD.2LSF | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -330ppm/Cel TC, 0.00001uF, | NIC Components Corp | NCD100D500SLKTBF vs NCD100J500SLD.2LSF |
NCD100J500SLKTRF | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, SL, -330ppm/Cel TC, 0.00001uF, | NIC Components Corp | NCD100D500SLKTBF vs NCD100J500SLKTRF |