Part Details for NCB1206GK102TR020QYF by NIC Components Corp
Overview of NCB1206GK102TR020QYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCB1206GK102TR020QYF
NCB1206GK102TR020QYF CAD Models
NCB1206GK102TR020QYF Part Data Attributes
|
NCB1206GK102TR020QYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB1206GK102TR020QYF
NIC Components Corp
Ferrite Chip
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | TS 16949 | |
DC Resistance-Max | 0.4 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.6 mm |
Alternate Parts for NCB1206GK102TR020QYF
This table gives cross-reference parts and alternative options found for NCB1206GK102TR020QYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCB1206GK102TR020QYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BBBK00321611102Y00 | Ferrite Chip, | Chilisin Electronics Corp | NCB1206GK102TR020QYF vs BBBK00321611102Y00 |
CTCB1206F-151S | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Central Technologies | NCB1206GK102TR020QYF vs CTCB1206F-151S |
BBBK00321611102Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | Pulse Maglayers | NCB1206GK102TR020QYF vs BBBK00321611102Y00 |
EMI1206-1000 | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN | API Delevan | NCB1206GK102TR020QYF vs EMI1206-1000 |
GMLB-321611-1200Y-BK | Ferrite Chip, | Pulse Maglayers | NCB1206GK102TR020QYF vs GMLB-321611-1200Y-BK |
EMI1206R-1200 | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | API Delevan | NCB1206GK102TR020QYF vs EMI1206R-1200 |
CBM04YTBN102 | Ferrite Chip, | Viking Tech Corp | NCB1206GK102TR020QYF vs CBM04YTBN102 |
WB321611C102QLT02 | Ferrite Chip, 1 Function(s), 0.2A, LEAD FREE, EIA STD PACKAGE SIZE 1206, 2 PIN | Walsin Technology Corporation | NCB1206GK102TR020QYF vs WB321611C102QLT02 |
ILB1206ER102V | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, 2 PIN | Vishay Intertechnologies | NCB1206GK102TR020QYF vs ILB1206ER102V |
BBBK00321611122Y00 | Ferrite Chip, 1 Function(s), 0.2A, 2 Pin(s), EIA STD PACKAGE SIZE 1206, SMD, 2 PIN | Pulse Maglayers | NCB1206GK102TR020QYF vs BBBK00321611122Y00 |