Part Details for NCB0603R601TR035F by NIC Components Corp
Overview of NCB0603R601TR035F by NIC Components Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCB0603R601TR035F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4040
|
Newark | Ferrite Case Style:0603 [1608 Metric], Impedance:600Ohm, Dc Current Rating:350Ma, Product Range:Ncb Series, Dc Resistance Max:0.5Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Product Width:0.8Mm, Product Height:0.8Mm Rohs Compliant: Yes |Nic Components NCB0603R601TR035F RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
18AH4041
|
Newark | Ferrite Case Style:0603 [1608 Metric], Impedance:600Ohm, Dc Current Rating:350Ma, Product Range:Ncb Series, Dc Resistance Max:0.5Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Product Width:0.8Mm, Product Height:0.8Mm Rohs Compliant: Yes |Nic Components NCB0603R601TR035F RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCB0603R601TR035F
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 600 Ohm, 350 mA, 500 Milliohm, ? 25% - Tape and Reel (Alt: NCB0603R601TR035F) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 400088000 Factory Stock |
|
$0.0119 / $0.0126 | Buy Now |
|
Future Electronics | NCB Series 0603 600 Ohm 350 mA 0.5 DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks Container: Reel | 8000Reel |
|
$0.0102 / $0.0112 | Buy Now |
DISTI #
7648978
|
Verical | Ferrite Beads Chip 600Ohm 25% 100MHz 0.35A 0.5Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 188000 |
|
$0.0148 / $0.0185 | Buy Now |
DISTI #
81426334
|
Verical | Ferrite Beads Chip 600Ohm 25% 100MHz 0.35A 0.5Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2219 | Americas - 64000 |
|
$0.0104 / $0.0120 | Buy Now |
DISTI #
6954631
|
Verical | Ferrite Beads Chip 600Ohm 25% 100MHz 0.35A 0.5Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | Americas - 44000 |
|
$0.0185 | Buy Now |
DISTI #
65133931
|
Verical | Ferrite Beads Chip 600Ohm 25% 100MHz 0.35A 0.5Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 610 Package Multiple: 1 Date Code: 2128 | Americas - 2984 |
|
$0.0139 / $0.0163 | Buy Now |
|
Bristol Electronics | 569689 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 45 | 7815 |
|
$0.0113 / $0.1125 | Buy Now |
Part Details for NCB0603R601TR035F
NCB0603R601TR035F CAD Models
NCB0603R601TR035F Part Data Attributes
|
NCB0603R601TR035F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB0603R601TR035F
NIC Components Corp
Ferrite Chip, 1 Function(s), 0.35A, ROHS COMPLIANT, EIA STANDARD PACKAGE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 20 Weeks | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.35 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for NCB0603R601TR035F
This table gives cross-reference parts and alternative options found for NCB0603R601TR035F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCB0603R601TR035F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MZ3261-601Y | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | NCB0603R601TR035F vs MZ3261-601Y |
PMC1206-601-RC | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Bourns Inc | NCB0603R601TR035F vs PMC1206-601-RC |
PMC0402-601-RC | Ferrite Chip, 1 Function(s), 0.05A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Bourns Inc | NCB0603R601TR035F vs PMC0402-601-RC |