Part Details for NCB0603GK182TR020QYF by NIC Components Corp
Overview of NCB0603GK182TR020QYF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for NCB0603GK182TR020QYF
NCB0603GK182TR020QYF CAD Models
NCB0603GK182TR020QYF Part Data Attributes
|
NCB0603GK182TR020QYF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB0603GK182TR020QYF
NIC Components Corp
Ferrite Chip
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | EIA STD PACKAGE SIZE 0603, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | TS 16949 | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 1800 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.2 A | |
Screening Level | AEC-Q200 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for NCB0603GK182TR020QYF
This table gives cross-reference parts and alternative options found for NCB0603GK182TR020QYF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCB0603GK182TR020QYF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBK160808T-272Y-N | Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, SMD, 2 PIN | Chilisin Electronics Corp | NCB0603GK182TR020QYF vs SBK160808T-272Y-N |
GMLB-160808-1800Y-BK | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | NCB0603GK182TR020QYF vs GMLB-160808-1800Y-BK |
NCB0603GK202TR020QYF | Ferrite Chip | NIC Components Corp | NCB0603GK182TR020QYF vs NCB0603GK202TR020QYF |
GMLB-160808-2500Y-BK | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | NCB0603GK182TR020QYF vs GMLB-160808-2500Y-BK |
BBBK00160808182Y00 | Ferrite Chip, | Chilisin Electronics Corp | NCB0603GK182TR020QYF vs BBBK00160808182Y00 |
NCB0603GK272TR020QYF | Ferrite Chip | NIC Components Corp | NCB0603GK182TR020QYF vs NCB0603GK272TR020QYF |
MMZ1608A182BTD25 | Ferrite Chip, 1 Function(s), 0.2A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | NCB0603GK182TR020QYF vs MMZ1608A182BTD25 |
GMLB-160808-2200Y-BK | Ferrite Chip, | MagLayers Scientific-Technics Co Ltd | NCB0603GK182TR020QYF vs GMLB-160808-2200Y-BK |
SBK160808T-202Y-N | Ferrite Chip, | Chilisin Electronics Corp | NCB0603GK182TR020QYF vs SBK160808T-202Y-N |
MMZ1608A252BTD25 | Ferrite Chip, 1 Function(s), 0.2A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | NCB0603GK182TR020QYF vs MMZ1608A252BTD25 |