Part Details for NCB0402P301TR005F by NIC Components Corp
Overview of NCB0402P301TR005F by NIC Components Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCB0402P301TR005F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4030
|
Newark | Ferrite Case Style:0402 [1005 Metric], Impedance:300Ohm, Dc Current Rating:50Ma, Product Range:Ncb Series, Dc Resistance Max:0.75Ohm, Impedance Tolerance:± 25%, Product Length:1Mm, Product Width:0.5Mm, Product Height:0.5Mm Rohs Compliant: Yes |Nic Components NCB0402P301TR005F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0030 | Buy Now |
DISTI #
18AH4031
|
Newark | Ferrite Case Style:0402 [1005 Metric], Impedance:300Ohm, Dc Current Rating:50Ma, Product Range:Ncb Series, Dc Resistance Max:0.75Ohm, Impedance Tolerance:± 25%, Product Length:1Mm, Product Width:0.5Mm, Product Height:0.5Mm Rohs Compliant: Yes |Nic Components NCB0402P301TR005F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0170 | Buy Now |
DISTI #
4988-NCB0402P301TR005FCT-ND
|
DigiKey | FERRITE BEAD SMT 0402300 @ 100MH Min Qty: 1 Lead time: 1 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
59971 In Stock |
|
$0.0123 / $0.1000 | Buy Now |
DISTI #
NCB0402P301TR005F
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 300 Ohm, 50 mA, 750 Milliohm, ± 25% - Tape and Reel (Alt: NCB0402P301TR005F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0092 / $0.0098 | Buy Now |
DISTI #
18AH4030
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 300 Ohm, 50 mA, 750 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 18AH4030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0510 / $0.1420 | Buy Now |
|
Future Electronics | NCB Series 0402 300 Ohm 50 mA 0.75 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0087 / $0.0101 | Buy Now |
DISTI #
NCB0402P301TR005F
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 300 Ohm, 50 mA, 750 Milliohm, ± 25% - Tape and Reel (Alt: NCB0402P301TR005F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0092 / $0.0098 | Buy Now |
DISTI #
18AH4030
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 300 Ohm, 50 mA, 750 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 18AH4030) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0510 / $0.1420 | Buy Now |
DISTI #
NCB0402P301TR005F
|
Avnet Abacus | Ferrite Bead, 0402 [1005 Metric], 300 Ohm, 50 mA, 750 Milliohm, � 25% - Tape and Reel (Alt: NCB0402P301TR005F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NCB0402P301TR005F
NCB0402P301TR005F CAD Models
NCB0402P301TR005F Part Data Attributes:
|
NCB0402P301TR005F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB0402P301TR005F
NIC Components Corp
Ferrite Chip, 1 Function(s), 0.05A, ROHS COMPLIANT, EIA STANDARD PACKAGE 0402, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.75 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.65 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.05 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |