Part Details for NCB0402P121TR050F by NIC Components Corp
Overview of NCB0402P121TR050F by NIC Components Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCB0402P121TR050F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH4028
|
Newark | Ferrite Case Style:0402 [1005 Metric], Impedance:120Ohm, Dc Current Rating:500Ma, Product Range:Ncb Series, Dc Resistance Max:0.25Ohm, Impedance Tolerance:± 25%, Product Length:1Mm, Product Width:0.5Mm, Product Height:0.5Mm Rohs Compliant: Yes |Nic Components NCB0402P121TR050F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10000 |
|
$0.0030 | Buy Now |
DISTI #
18AH4029
|
Newark | Ferrite Case Style:0402 [1005 Metric], Impedance:120Ohm, Dc Current Rating:500Ma, Product Range:Ncb Series, Dc Resistance Max:0.25Ohm, Impedance Tolerance:± 25%, Product Length:1Mm, Product Width:0.5Mm, Product Height:0.5Mm Rohs Compliant: Yes |Nic Components NCB0402P121TR050F Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0170 | Buy Now |
DISTI #
NCB0402P121TR050F
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 120 Ohm, 500 mA, 250 Milliohm, ± 25% - Tape and Reel (Alt: NCB0402P121TR050F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0092 / $0.0098 | Buy Now |
DISTI #
18AH4028
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 120 Ohm, 500 mA, 250 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 18AH4028) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0510 / $0.1420 | Buy Now |
DISTI #
V72:2272_06846197
|
Arrow Electronics | Ferrite Beads Chip 120Ohm 25% 100MHz 0.5A 0.25Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1625 Container: Cut Strips | Americas - 7554 |
|
$0.0064 / $0.0065 | Buy Now |
DISTI #
V79:2366_23256912
|
Arrow Electronics | Ferrite Beads Chip 120Ohm 25% 100MHz 0.5A 0.25Ohm DCR 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1625 | Americas - 2330 |
|
$0.0063 | Buy Now |
|
Future Electronics | NCB Series 0402 120 Ohm 500 mA 0.25 Ohm DCR Surface Mount Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 10000Reel |
|
$0.0065 / $0.0074 | Buy Now |
DISTI #
NCB0402P121TR050F
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 120 Ohm, 500 mA, 250 Milliohm, ± 25% - Tape and Reel (Alt: NCB0402P121TR050F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 50000 Factory Stock |
|
$0.0092 / $0.0098 | Buy Now |
DISTI #
18AH4028
|
Avnet Americas | Ferrite Bead, 0402 [1005 Metric], 120 Ohm, 500 mA, 250 Milliohm, ± 25% - Product that comes on tape, but is not reeled (Alt: 18AH4028) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 10000 Partner Stock |
|
$0.0510 / $0.1420 | Buy Now |
Part Details for NCB0402P121TR050F
NCB0402P121TR050F CAD Models
NCB0402P121TR050F Part Data Attributes:
|
NCB0402P121TR050F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB0402P121TR050F
NIC Components Corp
Ferrite Chip, 0.5A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Case Code | 0402 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.25 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.65 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, Paper, 7 Inch | |
Rated Current | 0.5 A | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.5 mm |
Alternate Parts for NCB0402P121TR050F
This table gives cross-reference parts and alternative options found for NCB0402P121TR050F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCB0402P121TR050F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMZ1608R301CTAH0 | Ferrite Chip, 1 Function(s), 0.5A, | TDK Corporation | NCB0402P121TR050F vs MMZ1608R301CTAH0 |
BBSY00100505101Y00 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, SMD, 2 PIN | MagLayers Scientific-Technics Co Ltd | NCB0402P121TR050F vs BBSY00100505101Y00 |
SHB-1T1005-121JB | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | NCB0402P121TR050F vs SHB-1T1005-121JB |
CZB2BSTTE121P | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | NCB0402P121TR050F vs CZB2BSTTE121P |
BMB-1J-0330L-N8 | 1 FUNCTIONS, 0.5A, FERRITE CHIP, EIA STD PACKAGE SIZE 0603, 2 PIN | TE Connectivity | NCB0402P121TR050F vs BMB-1J-0330L-N8 |
ACML-0402H-101-T | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Abracon Corporation | NCB0402P121TR050F vs ACML-0402H-101-T |
SHB-1T1005-121JL | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | NCB0402P121TR050F vs SHB-1T1005-121JL |
SZ1608F100TF | Ferrite Chip, 1 Function(s), 0.5A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | NCB0402P121TR050F vs SZ1608F100TF |
ACML-0805-300-T | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | Abracon Corporation | NCB0402P121TR050F vs ACML-0805-300-T |
SHB-1T1005-800JB | Ferrite Chip, 1 Function(s), 0.55A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | NCB0402P121TR050F vs SHB-1T1005-800JB |