Part Details for NCB-H1210C600TR400 by NIC Components Corp
Overview of NCB-H1210C600TR400 by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCB-H1210C600TR400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCB-H1210C600TR400
|
Avnet Americas | Ind High Current Chip Bead 60Ohm 25% 100MHz Ferrite 4A 1210 T/R - Tape and Reel (Alt: NCB-H1210C600TR400) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0216 / $0.0242 | Buy Now |
DISTI #
NCB-H1210C600TR400
|
Avnet Americas | Ind High Current Chip Bead 60Ohm 25% 100MHz Ferrite 4A 1210 T/R - Tape and Reel (Alt: NCB-H1210C600TR400) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0216 / $0.0242 | Buy Now |
Part Details for NCB-H1210C600TR400
NCB-H1210C600TR400 CAD Models
NCB-H1210C600TR400 Part Data Attributes:
|
NCB-H1210C600TR400
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB-H1210C600TR400
NIC Components Corp
Passive Filter
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 95 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.5 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 95 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 4 A | |
Width | 2.5 mm |